Bosch Abrasive Grains Sanding Pad Sanding, 125 mm, 80 microns Grit
- RS Stock No.:
- 674-045
- Mfr. Part No.:
- 2608900910
- Brand:
- Bosch
Subtotal (1 pack of 50 units)*
$83.79
(exc. GST)
$92.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $83.79 | $1.676 |
*price indicative
- RS Stock No.:
- 674-045
- Mfr. Part No.:
- 2608900910
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Sanding Pad | |
| Sub Type | Sanding | |
| Disc Diameter | 125mm | |
| Backing Material | Paper | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 80 microns | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Sanding Pad | ||
Sub Type Sanding | ||
Disc Diameter 125mm | ||
Backing Material Paper | ||
Abrasive Material Abrasive Grains | ||
Grit Size 80 microns | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert c470 sandpaper designed for fast sanding of paint and wood surfaces, ensuring exceptional abrasion performance. With its carefully aligned grain structure, it promises an aggressive cut and optimal grain distribution to facilitate high-speed sanding. Ideal for professionals and DIY enthusiasts alike, the expert c470 excels in removing old paint, smoothing, preparing, and finishing surfaces efficiently.
Delivers up to 2x Faster sanding than Bosch c420 sandpaper
Grain alignment during production ensures an aggressive cut
Optimised grain distribution enhances high-speed sanding capabilities
Compatible with hook and loop systems for easy attachment
Available in multiple grit sizes ranging from 40 to 400 for versatile application
Designed specifically for fast sanding of flat surfaces, enhancing productivity
EXPERT abrasives are tailored for extreme efficiency, making them suitable for all trades
Related links
- Bosch Abrasive Grains Sanding Pad Sanding 80 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 150 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 100 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 400 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 40 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 320 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 240 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 60 microns Grit
