Bosch Abrasive Grains Sanding Pad Sanding, 150 mm, 40 microns Grit
- RS Stock No.:
- 674-046
- Mfr. Part No.:
- 2608900917
- Brand:
- Bosch
Subtotal (1 pack of 50 units)*
$127.27
(exc. GST)
$140.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $127.27 | $2.545 |
*price indicative
- RS Stock No.:
- 674-046
- Mfr. Part No.:
- 2608900917
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Sanding | |
| Backing Material | Paper | |
| Disc Diameter | 150mm | |
| Product Type | Sanding Pad | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 40 microns | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Sanding | ||
Backing Material Paper | ||
Disc Diameter 150mm | ||
Product Type Sanding Pad | ||
Abrasive Material Abrasive Grains | ||
Grit Size 40 microns | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch EXPERT C470 Sandpaper designed specifically for fast sanding of paint and wood surfaces, achieving exceptional abrasion and efficiency. Its innovative surface structure features optimised grain alignment and distribution, ensuring an aggressive cut that enhances the speed and effectiveness of sanding tasks. This sandpaper performs up to twice as fast as the Bosch C420, making it an Ideal choice for professionals and DIY enthusiasts alike. With easy attachment via a hook and loop system, the EXPERT C470 guarantees a secure fit and simple usability for various applications, whether removing old paint or prepping surfaces for finishing.
Ideal for efficient sanding of flat surfaces
Perfect for removing old paint and smoothing surfaces
Offers up to 2x Faster performance compared to Bosch C420 Sandpaper
Features an optimised grain structure for high-speed sanding
Utilises hook and loop fastening for easy disc attachment
Available in various grit levels to suit different sanding requirements
Packaged in convenient quantities for sustained use
Each disc has a perforation to ensure dust extraction during sanding
Designed for use by tradespeople seeking high-quality abrasives
Related links
- Bosch Abrasive Grains Sanding Pad Sanding 320 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 180 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 120 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 80 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 60 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 240 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 100 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 40 microns Grit
