Bosch Abrasive Grains Sanding Pad Sanding, 150 mm, 120 microns Grit
- RS Stock No.:
- 674-038
- Mfr. Part No.:
- 2608900921
- Brand:
- Bosch
Subtotal (1 pack of 50 units)*
$99.88
(exc. GST)
$109.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $99.88 | $1.998 |
*price indicative
- RS Stock No.:
- 674-038
- Mfr. Part No.:
- 2608900921
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Sanding | |
| Backing Material | Paper | |
| Product Type | Sanding Pad | |
| Disc Diameter | 150mm | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 120 microns | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Sanding | ||
Backing Material Paper | ||
Product Type Sanding Pad | ||
Disc Diameter 150mm | ||
Abrasive Material Abrasive Grains | ||
Grit Size 120 microns | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert C470 sandpaper is engineered for fast sanding of paint and wood. Its expertly crafted surface structure ensures exceptional abrasion, allowing for efficient material removal. With optimised grain distribution specifically designed for high-speed sanding, users can achieve double the sanding speed compared to its predecessor, the Bosch C420. This product is Ideal for a variety of applications, including the removal of old paint and the smoothing, preparing, and finishing of surfaces. Simply attach the sanding discs with a hook and loop mechanism for ease of use.
Ideal for effective fast sanding of flat surfaces
Removes old paint quickly and efficiently
Smooths, prepares, and finishes a variety of surfaces
Double the speed in comparison to the Bosch C420 sandpaper
Easy application with hook and loop attachment
Contains a range of grit options for various sanding needs
Optimised grain alignment enhances cutting performance
Available in multiple sizes and perforations for versatility
Designed for high durability and extended use
Related links
- Bosch Abrasive Grains Sanding Pad Sanding 320 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 80 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 60 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 40 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 180 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 240 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 120 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 100 microns Grit
