3M Ceramic Abrasive Disc Cutting Disc, 152.4 mm, 150+ Grade, 50 Grit
- RS Stock No.:
- 627-883
- Mfr. Part No.:
- 7100284342
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$241.77
(exc. GST)
$265.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $241.77 | $4.835 |
*price indicative
- RS Stock No.:
- 627-883
- Mfr. Part No.:
- 7100284342
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Backing Material | Cloth (J-Weight) | |
| Disc Diameter | 152.4mm | |
| Sub Type | Cutting Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Grade | 150+ | |
| Standards/Approvals | ANSI, OSHA | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Backing Material Cloth (J-Weight) | ||
Disc Diameter 152.4mm | ||
Sub Type Cutting Disc | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Grade 150+ | ||
Standards/Approvals ANSI, OSHA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 150mm Disc Diameter, Precision Shaped Grain Abrasive - 7100284342
This adhesive-backed/PSA sanding disc is a high-performance abrasive designed for heavy stock removal and finishing in industrial sanding operations. It combines precision-shaped mineral technology with a cloth backing to deliver fast cutting on metals, wood and composite substrates while supporting dust management when used with extraction systems.
Features & Benefits
• Precision‑Shaped Grain delivers Rapid material removal and extended life
• Open coat construction reduces loading for continued cutting performance
• Anti‑static treatment minimises charged swarf adhesion during sanding
• J‑weight cloth backing balances flexibility with wear resistance
• Hookit attachment enables quick disc changes to reduce downtime
• Open coat construction reduces loading for continued cutting performance
• Anti‑static treatment minimises charged swarf adhesion during sanding
• J‑weight cloth backing balances flexibility with wear resistance
• Hookit attachment enables quick disc changes to reduce downtime
Applications
• Suitable for aggressive metal grinding and deburring in fabrication
• Used for surface preparation of aluminium prior to finishing
• Ideal for Rapid stock removal on hardwood and softwood components
• Can be used for sanding composites, gelcoat and fibreglass panels
• used with random orbital sanders and vacuum back‑up pads for extraction
• Used for surface preparation of aluminium prior to finishing
• Ideal for Rapid stock removal on hardwood and softwood components
• Can be used for sanding composites, gelcoat and fibreglass panels
• used with random orbital sanders and vacuum back‑up pads for extraction
How does the abrasive maintain cutting efficiency as it wears?
The mineral fractures to expose new Sharp edges continuously, preserving cut rate and consistency throughout life.
What backing characteristics support repeated use on powered tools?
The cloth substrate offers toughness and flexibility, resisting wear while conforming to contoured workpieces during orbital motion.
Which dust‑management measure improves workplace cleanliness?
Pairing the disc with a multi‑hole back‑up pad and an effective vacuum harnesses the design for superior extraction and reduced loading.
Which materials are appropriate for heavier grades?
Coarser grits are suited to heavy stock removal on ferrous metals and composites where Rapid material take‑off is required.
- RS Stock No. 0627887
- Mfr. Part No. 7100284353
1 Pack of 50
$196.19
- RS Stock No. 0627895
- Mfr. Part No. 7100284530
1 Pack of 50
$241.77
- RS Stock No. 0626041
- Mfr. Part No. 7100281804
1 Pack of 50
$241.77
- RS Stock No. 0627694
- Mfr. Part No. 7100335411
1 Pack of 50
$126.77
Related links
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 60 Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 40 Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 80 Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 120 Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 220+ Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 320+ Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 180+ Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 150+ Grade, 50 Grit











