3M Ceramic Abrasive Disc Cutting Disc, 152.4 mm, 320+ Grade, 50 Grit
- RS Stock No.:
- 627-880
- Mfr. Part No.:
- 7100284271
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$241.77
(exc. GST)
$265.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $241.77 | $4.835 |
*price indicative
- RS Stock No.:
- 627-880
- Mfr. Part No.:
- 7100284271
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 152.4mm | |
| Backing Material | J-Weight | |
| Product Type | Abrasive Disc | |
| Sub Type | Cutting Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Grade | 320 | |
| Standards/Approvals | OSHA, ANSI | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 152.4mm | ||
Backing Material J-Weight | ||
Product Type Abrasive Disc | ||
Sub Type Cutting Disc | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Grade 320 | ||
Standards/Approvals OSHA, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 150mm Disc Diameter, J-Weight Backing - 7100284271
This adhesive-backed/PSA sanding disc is a 150mm abrasive engineered for heavy stock removal and finishing across a range of substrates. It combines precision-shaped grain mineral chemistry with a Durable J-weight cloth backing and a pressure-sensitive adhesive attachment to deliver consistent cutting on metals, timber and composites when used with hand or orbital sanders and compatible vacuum systems.
Features & Benefits
• Precision-shaped grain provides continuous fracturing for sustained cut
• Open-coat construction reduces loading for longer abrasive life
• Anti-static treatment neutralises charged swarf to aid dust management
• Cloth J-weight backing balances wear-resistance with flexibility
• PSA attachment enables Rapid disc changes and secure adhesion
• Open-coat construction reduces loading for longer abrasive life
• Anti-static treatment neutralises charged swarf to aid dust management
• Cloth J-weight backing balances wear-resistance with flexibility
• PSA attachment enables Rapid disc changes and secure adhesion
Applications
• Suitable for metal finishing and deburring operations in fabrication
• Ideal for smoothing gelcoat and fibreglass components
• Used for blending and finishing aluminium and hardwoods
• Can be used for heavy stock removal on composite panels
• Suitable for hand or orbital sanders with vacuum back-up pads
• Ideal for smoothing gelcoat and fibreglass components
• Used for blending and finishing aluminium and hardwoods
• Can be used for heavy stock removal on composite panels
• Suitable for hand or orbital sanders with vacuum back-up pads
How does the abrasive maintain cutting performance as it wears?
The mineral fractures into new cutting points during use, preserving sharpness and extending run time without Rapid glazing.
What benefit does the anti-static treatment provide in workshop environments?
It reduces static charge on dust and swarf, helping vacuum systems collect debris more effectively and reducing material cling to surfaces.
Which backing properties affect durability and conformability?
The J-weight cloth combines tear resistance with pliability, enabling the disc to withstand aggressive sanding while conforming to contoured parts.
How should the disc be paired for optimal dust control?
Use with a multi-hole back-up pad and a random orbital Sander fitted to a vacuum system to maximise extraction and minimise loading.
Related links
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 60 Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 40 Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 80 Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 150+ Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 120 Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 220+ Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 180+ Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 320+ Grade, 50 Grit