3M Ceramic Abrasive Disc Cutting Disc, 127 mm, 320+ Grade, 50 Grit
- RS Stock No.:
- 627-878
- Mfr. Part No.:
- 7100284268
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$196.19
(exc. GST)
$215.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $196.19 | $3.924 |
*price indicative
- RS Stock No.:
- 627-878
- Mfr. Part No.:
- 7100284268
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Cloth | |
| Disc Diameter | 127mm | |
| Sub Type | Cutting Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Grade | 320 | |
| Standards/Approvals | OSHA, ANSI | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Cloth | ||
Disc Diameter 127mm | ||
Sub Type Cutting Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Grade 320 | ||
Standards/Approvals OSHA, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 125mm Disc Diameter, Cloth Backing - 7100284268
This adhesive-backed/PSA sanding disc is a cloth-backed abrasive designed for heavy stock removal and finishing tasks in industrial settings. It uses precision-shaped grain to maintain cutting performance as the mineral fractures and renews cutting edges. The product is suitable for applications where efficient dust management and Durable abrasive life are required when working on metal, wood and composite substrates.
Features & Benefits
• Precision-shaped grain cuts quickly and prolongs abrasive life
• Anti-static treatment reduces electrostatic swarf adhesion during sanding
• Open-coat construction prevents loading and sustains cutting performance
• Cloth backing combines wear resistance with flexibility for contoured work
• Hookit attachment enables Rapid disc changes and optimised usage
• Anti-static treatment reduces electrostatic swarf adhesion during sanding
• Open-coat construction prevents loading and sustains cutting performance
• Cloth backing combines wear resistance with flexibility for contoured work
• Hookit attachment enables Rapid disc changes and optimised usage
Applications
• Suitable for removing weld spatter and preparing metal surfaces for coating
• Ideal for blending and finishing aluminium panels and components
• Used for shaping and finishing hardwood and softwood parts
• Can be used for sanding fibreglass and gelcoat in composite repairs
• Suitable for use with vacuum-equipped random orbital sanders
• Ideal for blending and finishing aluminium panels and components
• Used for shaping and finishing hardwood and softwood parts
• Can be used for sanding fibreglass and gelcoat in composite repairs
• Suitable for use with vacuum-equipped random orbital sanders
How does the abrasive maintain cutting consistency over time?
The precision-shaped grain fractures predictably as it wears, producing fresh cutting edges that preserve cut rate and extend service life.
Will the disc perform on both soft and hard substrates?
Yes, the open-coat abrasive formulation and cloth backing provide effective stock removal on a range of materials from softwoods to hard metals.
How does the anti-static treatment affect dust collection?
By neutralising static charge, the treatment helps prevent swarf clinging to surfaces, improving efficiency when used with an effective extraction system.
What attachment methods are compatible with the disc?
It is supplied with a Hookit-style PSA backing for adhesive attachment to compatible back-up pads, facilitating quick replacements.
What industrial environments is the disc intended for?
It is intended for automation, electronics, electrical and mechanical workshop processes requiring consistent abrasive performance and reduced downtime.
Related links
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 320+ Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 120 Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 150+ Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 220+ Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 60 Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 40 Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 40 Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 150+ Grade, 50 Grit