3M PN-DH Aluminium Oxide, 115 mm, Coarse Grade, P150 Grit 25 Per Pack

Subtotal (1 pack of 25 units)*

$229.66

(exc. GST)

$252.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$229.66$9.186

*price indicative

RS Stock No.:
627-862
Mfr. Part No.:
7100274279
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Disc

Disc Diameter

115mm

Abrasive Material

Aluminium Oxide

Bore Diameter

22.23mm

Grit Size

P150

Colour

Bright

Grade

Coarse

Maximum Safe Speed

13300rpm

Quantity Per Package

25Per Pack

Standards/Approvals

No

Material Cut

Stainless Steel

Series

PN-DH

RoHS Status: Exempt

COO (Country of Origin):
US

3M Scotch-BriteTM Series Grinding Disc, 115mm Disc Diameter, 22.23mm Bore size - 7100274279


This grinding disc is designed for surface preparation and finishing on metal substrates in industrial settings. It combines a precision-shaped abrasive with a non-woven construction to clean, blend and finish without altering base material geometry. Packaged for workshop use, the disc suits low-pressure operations across stainless steel, carbon steel, aluminium and soft metals where consistent surface quality is required.

Features & Benefits


• Precision-shaped grain for increased cutting speed and life
• Non-woven web preserves base material geometry during finishing
• Coarse P150 grit for effective material removal and surface blending
• Bright colour for straightforward grade identification during workflow
• 22.23mm centre bore compatible with common 115mm attachments
• Rated safe at 13,300 rpm for high-speed bench and portable tools

Applications


• Suitable for stainless steel weld blending and finish refinement
• Ideal for removing oxidation from aluminium panels
• Used for abrading carbon steel prior to coating or bonding
• Can be used for light deburring on mechanical assemblies
• Suitable for integration with hook-and-loop and Roloc™ attachments

How is the disc supplied for workshop consumption?


It is distributed in packs containing 25 discs to support batch operations and stocking requirements.

Which attachment systems will fit the centre hole?


The 22.23mm bore accommodates 7/8in centre-hole adaptors and common hook-and-loop and Roloc™ style retention systems.

What surface result should be expected on stainless steel?


The disc provides a bright, consistent finish while minimising gouging, undercutting or dimensional change to the substrate.

Can it replace Fibre or flap discs in process steps?


In many applications the coarse P150 grade can substitute for Fibre or flap discs to reduce process stages while maintaining finish control.

Which industries most commonly deploy this disc?


It is used across automation, electronics assembly, electrical fabrication and mechanical workshops for metal preparation and finishing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy