3M PN-DH Aluminium Oxide, 100 mm, Extra Coarse Grade, P150 Grit 25 Per Pack
- RS Stock No.:
- 626-021
- Mfr. Part No.:
- 7100274706
- Brand:
- 3M
Subtotal (1 pack of 25 units)*
$213.74
(exc. GST)
$235.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $213.74 | $8.55 |
*price indicative
- RS Stock No.:
- 626-021
- Mfr. Part No.:
- 7100274706
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 100mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 8mm | |
| Grit Size | P150 | |
| Colour | Bright | |
| Grade | Extra Coarse | |
| Maximum Safe Speed | 15000rpm | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | No | |
| Series | PN-DH | |
| Material Cut | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 100mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 8mm | ||
Grit Size P150 | ||
Colour Bright | ||
Grade Extra Coarse | ||
Maximum Safe Speed 15000rpm | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals No | ||
Series PN-DH | ||
Material Cut Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Series Grinding Disc, 100mm Disc Diameter, P150 Grit size - 7100274706
This grinding disc is designed for surface conditioning and abrasive finishing in industrial environments. It combines precision-shaped abrasive technology with a non-woven conditioning web to remove oxidation, blend welds and refine stainless-steel surfaces without altering base geometry. Supplied in a bright finish, it is suitable for low-pressure operations across metalworking and maintenance workflows.
Features & Benefits
• Precision-shaped grain delivers Faster cut and longer life
• Extra-coarse grade reduces process steps compared with flaps
• High permitted speed supports operation up to 15,000 rpm
• 8mm bore allows compatibility with high-speed mandrels
• Bright colour aids quick identification on busy sites
• Extra-coarse grade reduces process steps compared with flaps
• High permitted speed supports operation up to 15,000 rpm
• 8mm bore allows compatibility with high-speed mandrels
• Bright colour aids quick identification on busy sites
Applications
• Suitable for stainless-steel weld blending and finishing
• Ideal for aluminium surface cleaning in assembly lines
• Used for carbon-steel deburring and edge blending
• Can be used for soft-metal surface preparation prior to coating
• Ideal for aluminium surface cleaning in assembly lines
• Used for carbon-steel deburring and edge blending
• Can be used for soft-metal surface preparation prior to coating
How is the abrasive construction different from standard discs?
The abrasive combines precision-shaped grain with a non-woven web to maintain surface geometry while increasing cut rate and working life.
What pack sizes are available for workshop stocking?
The product is supplied as a pack of 25 discs to simplify inventory and job planning.
Which attachment options suit rotary tools for this disc?
It is compatible with hook-and-loop and Roloc™-style attachments and a 7/8 in centre hole system for quick fitting.
Which grit and grade should be selected for aggressive material removal on stainless?
Use the P150 grit in the extra-coarse grade for effective stock removal without undercutting the base material.
What substrates and pressures are appropriate for this disc?
It performs well on stainless steel, aluminium, carbon steel and soft metals in low-pressure finishing and blending operations.
Related links
- 3M Scotch-BriteTM Precision Precision Shaped Grain Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M Scotch-BriteTM Precision Precision Shaped Grain Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Precision Shaped Grain Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Precision Shaped Grain Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Surface Conditioning Discs Precision Shaped Grain Extra Coarse Grade, P150 Grit 25
- 3M Scotch-BriteTM Precision Precision Shaped Grain Medium Grade, P150 Grit 25 Per Pack
- 3M Scotch-BriteTM Precision Precision Shaped Grain Medium Grade, P150 Grit 25 Per Pack
- 3M Scotch-BriteTM Precision Precision Shaped Grain Medium Grade, P150 Grit 25 Per Pack