3M PN-DH Aluminium Oxide, 115 mm, Medium Grade, P150 Grit 25 Per Pack

Subtotal (1 pack of 25 units)*

$241.75

(exc. GST)

$265.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$241.75$9.67

*price indicative

RS Stock No.:
626-033
Mfr. Part No.:
7100275844
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

115mm

Product Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Bore Diameter

22.23mm

Grit Size

P150

Colour

Bright

Grade

Medium

Maximum Safe Speed

13300rpm

Quantity Per Package

25Per Pack

Standards/Approvals

No

Series

PN-DH

Material Cut

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
US

3M Scotch-BriteTM Precision Series Grinding Disc, 115mm Disc Diameter, P150 Grit size - 7100275844


This grinding disc is a medium‑grit abrasive designed to condition and finish metal surfaces in industrial environments. It combines shaped abrasive grain with non‑woven web technology to remove oxidation, blend welds and prepare stainless steel and other metals without altering component geometry. The product is suited to low‑pressure bench and hand‑held operations where controlled material removal and consistent surface quality are required.

Features & Benefits


• Precision‑shaped grain for Faster cut and extended life
• Medium grit balance for controlled surface blending
• Bright colour coding for quick grade identification
• Non‑woven construction reduces risk of gouging
• Suitable for sustained high rotational speeds up to 13,300 r/min

Applications


• Suitable for stainless steel weld blending and finishing
• Ideal for deburring and surface preparation on carbon steel
• Used for low‑pressure cleaning on aluminium components
• Can be used for preparatory grinding in metal fabrication shops
• Suitable for on‑tool finishing in electronics enclosure manufacture

What bore size fits standard mandrels?


The disc accepts a 22.23mm bore for common backing pads and quick‑change adapters.

How is packing supplied for workshop stock control?


Items are supplied in packs of 25 to facilitate job‑based inventory rotation.

Which grit grade should be selected for moderate material removal?


Choose P150 medium abrasive for a balance between cutting speed and surface finish.

Can this disc be used on high‑speed hand‑held grinders?


It is rated to operate safely at speeds up to 13,300 r/min

confirm tool speed does not exceed this limit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy