3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 2 in, Extra Coarse Grade, 25 Grit 25
- RS Stock No.:
- 627-749
- Mfr. Part No.:
- 7100359490
- Brand:
- 3M
Subtotal (1 pack of 25 units)*
$117.54
(exc. GST)
$129.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $117.54 | $4.702 |
*price indicative
- RS Stock No.:
- 627-749
- Mfr. Part No.:
- 7100359490
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Surface Conditioning Disc | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 2in | |
| Backing Material | Non-Woven Web | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 25 | |
| Colour | Black | |
| Grade | Extra Coarse | |
| Maximum Safe Speed | 25000rpm | |
| Quantity Per Package | 25 | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | HD-DR | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Surface Conditioning Disc | ||
Product Type Abrasive Disc | ||
Disc Diameter 2in | ||
Backing Material Non-Woven Web | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 25 | ||
Colour Black | ||
Grade Extra Coarse | ||
Maximum Safe Speed 25000rpm | ||
Quantity Per Package 25 | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series HD-DR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 2 in Disc Diameter, 60 Grit size - 7100359490
This hook-and-loop sanding disc is a heavy-duty non-woven abrasive designed for industrial surface-conditioning tasks. It combines aluminium oxide PSG mineral within a conformable non-woven web to perform cleaning, blending, deburring and light grinding at elevated rotational speeds. Supplied in bulk, it suits repetitive production environments in automation, electronics, electrical and mechanical workshops.
Features & Benefits
• Extra-coarse 60 grit for aggressive material removal and Faster cycle times
• Non-woven web reduces risk of gouging while finishing surfaces
• Hook-and-loop attachment enables Rapid disc changes for throughput
• Rated maximum safe speed 25,000 rpm for high-speed hand or machine use
• Black backing for heavy-duty identification and edge durability
• Non-woven web reduces risk of gouging while finishing surfaces
• Hook-and-loop attachment enables Rapid disc changes for throughput
• Rated maximum safe speed 25,000 rpm for high-speed hand or machine use
• Black backing for heavy-duty identification and edge durability
Applications
• Suitable for deburring machined metal components in automated cells
• Ideal for blending weld seams on mild steel assemblies
• Used for edge breaking on stamped electrical parts
• Can be used for surface cleaning prior to component assembly
• Suitable for light grinding and finishing on aluminium chassis
• Ideal for blending weld seams on mild steel assemblies
• Used for edge breaking on stamped electrical parts
• Can be used for surface cleaning prior to component assembly
• Suitable for light grinding and finishing on aluminium chassis
What abrasive mineral does it use and why is that relevant?
It uses aluminium oxide with precision-shaped grain to maintain cutting action on ferrous materials and resist premature glazing.
How is attachment handled for Rapid tool changes?
The hook-and-loop system secures discs to compatible back-up pads and permits quick manual removal and replacement.
What indicators denote the heavy-duty variant?
The product is identified by a black backing and is formulated for extended life and edge retention during aggressive tasks.
Is this suitable for use on high-speed pneumatic sanders?
Yes, the discs maximum safe speed of 25,000 rpm accommodates many high-speed pneumatic and rotary tools when matched to appropriate pad and tool specifications.
Related links
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Medium