3M 3M Xtract Cubitron II Film Disc 775L Ceramic Sanding Disc, 203.2 mm, 220 Grit 50 Per Pack
- RS Stock No.:
- 625-998
- Mfr. Part No.:
- 7100246533
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$360.41
(exc. GST)
$396.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $360.41 | $7.208 |
*price indicative
- RS Stock No.:
- 625-998
- Mfr. Part No.:
- 7100246533
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 203.2mm | |
| Product Type | Abrasive Disc | |
| Backing Material | Film | |
| Abrasive Material | Ceramic | |
| Grit Size | 220 | |
| Maximum Safe Speed | 12000rpm | |
| Quantity Per Package | 50Per Pack | |
| Standards/Approvals | EN 60309 | |
| Series | 3M Xtract Cubitron II Film Disc 775L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Sanding Disc | ||
Disc Diameter 203.2mm | ||
Product Type Abrasive Disc | ||
Backing Material Film | ||
Abrasive Material Ceramic | ||
Grit Size 220 | ||
Maximum Safe Speed 12000rpm | ||
Quantity Per Package 50Per Pack | ||
Standards/Approvals EN 60309 | ||
Series 3M Xtract Cubitron II Film Disc 775L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 3M Xtract Cubitron II Film Disc 775L Series Fibre Disc, 203.2mm Disc Diameter, 220 Grit size - 7100246533
This Fibre disc is a film-backed abrasive designed for industrial material removal and finishing within manufacturing environments. It pairs with extraction-equipped sanding systems to reduce airborne dust and is intended for use where consistent cut and predictable life are required.
Features & Benefits
• Precision-shaped grain boosts cut rate and reduces loading
• Film backing ensures stable, flat contact for even finish
• Rated max speed 12,000 r/min for high-speed operations
• Designed for clean sanding to aid dust extraction efficiency
• Film backing ensures stable, flat contact for even finish
• Rated max speed 12,000 r/min for high-speed operations
• Designed for clean sanding to aid dust extraction efficiency
Applications
• Suitable for metal deburring and weld preparation in workshops
• Ideal for surface blending on chassis and assemblies
• used with central or portable extraction sanding systems
• can be used in electronic enclosure surface finishing
• Suitable for mechanical part profiling prior to coating
• Ideal for surface blending on chassis and assemblies
• used with central or portable extraction sanding systems
• can be used in electronic enclosure surface finishing
• Suitable for mechanical part profiling prior to coating
What abrasive technology does it use and how does that help?
It employs precision-shaped grain which fractures to present fresh Sharp edges, maintaining consistent cutting performance and extending usable life during aggressive stock removal.
Which backing type does it have and what operational advantage does that provide?
The disc uses a film backing which stabilises the abrasive layer, delivering uniform contact pressure and a repeatable finish across the workpiece.
How is it packaged for production environments?
It is supplied as a bulk pack of 50 discs, allowing straightforward replacement and reduced downtime for continuous sanding operations.
What rotational limits should operators observe?
The discs maximum safe speed is 12,000 r/min so users must match tool speed to this limit to avoid premature wear or safety issues.
Related links
- 3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Grain Abrasive Disc 320 Grit 50 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Ceramic Grain Abrasive Disc 400+ Grit 50 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Ceramic Grain Abrasive Disc 180+ Grit 50 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Ceramic Grain Abrasive Disc 150+ Grit 50 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 50/250 Grit 250 Per
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 50/250 Grit 250 Per
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50/250 Grit 250 Per
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit 250 Per Pack