3M 769F Ceramic Flap Disc, 115 mm, 80+ Grade, 10 Grit 10
- RS Stock No.:
- 625-957
- Mfr. Part No.:
- 7100196789
- Brand:
- 3M
Subtotal (1 pack of 10 units)*
$109.95
(exc. GST)
$120.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $109.95 | $10.995 |
*price indicative
- RS Stock No.:
- 625-957
- Mfr. Part No.:
- 7100196789
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 115mm | |
| Backing Material | Polyester | |
| Sub Type | Flap Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 10 | |
| Grade | 80+ | |
| Quantity Per Package | 10 | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | 769F | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 115mm | ||
Backing Material Polyester | ||
Sub Type Flap Disc | ||
Abrasive Material Ceramic | ||
Grit Size 10 | ||
Grade 80+ | ||
Quantity Per Package 10 | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series 769F | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M 769F Series Abrasive Disc, 115mm Disc Diameter, 22.23mm Bore size - 7100196789
This 3M flap disc is a versatile abrasive tool designed for grinding applications, featuring a disc diameter of 115mm. Built with a blend of ceramic and aluminium oxide minerals, this round grinding disc provides exceptional performance on materials like carbon steel and stainless steel. The disc's bore size is 22.23mm, and it comes in a pack of 10, accommodating various heavy-duty tasks and ensuring long-lasting use in demanding environments.
Features & Benefits
• Designed for medium to high unit-pressure applications
• Expertly blends aluminium oxide and ceramic for optimal results
• Resin bonded for durability and reliable performance
• Polyester Y-wt backing enhances stability and control
• Available in multiple grades to suit various tasks
• Fibreglass construction for additional support and safety
• Expertly blends aluminium oxide and ceramic for optimal results
• Resin bonded for durability and reliable performance
• Polyester Y-wt backing enhances stability and control
• Available in multiple grades to suit various tasks
• Fibreglass construction for additional support and safety
Applications
• Used for grinding carbon steel and stainless steel
• Effective in metal fabrication and repair work
• Suitable for welding involving nickel/chromium alloys
• Ideal for both professional workshops and DIY projects
• Effective in metal fabrication and repair work
• Suitable for welding involving nickel/chromium alloys
• Ideal for both professional workshops and DIY projects
How does this abrasive disc improve grinding efficiency?
The combination of ceramic and aluminium oxide delivers Faster material removal rates and extends the service life of the disc, ensuring more efficient use during grinding tasks.
What is the significance of the 80+ grit rating for performance?
An 80+ grit rating indicates an optimal balance between aggression and finish quality, making it suitable for refining surfaces while still capable of heavier material removal.
Is this disc safe for use on powered tools?
Yes, it is designed for use on guarded tools, ensuring safety and performance during operation. The fibreglass backing adds strength while reducing the risk of breakage.
Can the disc be used for polishing applications?
While primarily designed for grinding, it can also be adapted for light polishing tasks, especially on metals that require a good finish after initial grinding.
What precautions should be taken during storage?
Store the discs in their original packaging at a controlled temperature of 16 °C to 26 °C and a relative humidity of 35-50% to maintain their efficacy and prevent damage.
Related links
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, 10 Grit
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, 10 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P80 Grit
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P60 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, 10 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P40 Grit
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P80 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P120 Grit 10 Per Pack