RS PRO Incremental Rotary Encoder 5V dc, 1000 ppr ppr, Push Pull Signal, Solid Shaft Type, 6 mm Shaft
- RS Stock No.:
- 100-483
- Brand:
- RS PRO
Subtotal (1 unit)*
$492.47
(exc. GST)
$541.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $492.47 |
*price indicative
- RS Stock No.:
- 100-483
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Encoder Technology | Incremental | |
| Product Type | Rotary Encoder | |
| Pulses Per Revolution | 1000ppr | |
| Maximum Revolutions | 3500rpm | |
| Output Signal Type | Push Pull | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 6mm | |
| IP Rating | IP54 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 5V dc | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Encoder Technology Incremental | ||
Product Type Rotary Encoder | ||
Pulses Per Revolution 1000ppr | ||
Maximum Revolutions 3500rpm | ||
Output Signal Type Push Pull | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 6mm | ||
IP Rating IP54 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 5V dc | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO Incremental Encoders – PRI Series
Designed to meet the rigorous demands of industrial applications, the RS PRO Incremental Rotary Encoder Series stands out with its compact and highly robust construction. Utilising advanced incremental measuring technology, optic these encoders deliver exceptional accuracy with resolutions of up to 5000 pulses per revolution (PPR). Whether you need precise angular speed or displacement feedback, this series covers you.
Why Would You Choose RS PRO Rotary Encoders?
The RS PRO Incremental Rotary Encoder Series is engineered to provide reliable feedback for various industrial applications. From manufacturing automation to robotics, these encoders ensure smooth and accurate motion control, enhancing the efficiency and performance of your systems.
Features and Benefits
Applications
Related links
- RS PRO Incremental Rotary Encoder 24V dc Push Pull Signal 6 mm Shaft
- RS PRO Incremental Rotary Encoder 5V dc Push Pull Signal 6 mm Shaft
- RS PRO Incremental Rotary Encoder 5V dc Push Pull Signal 10 mm Shaft
- RS PRO Incremental Rotary Encoder 24V dc Push Pull Signal 6 mm Shaft
- RS PRO Incremental Rotary Encoder 24V dc Push Pull Signal, 10 mm Shaft
- Hengstler RI36 Series Incremental Rotary Encoder 5V RS422 Signal 6 mm Shaft
- RS PRO Incremental Rotary Encoder 24V dc Line Driver Signal 10 mm Shaft
- RS PRO Incremental Rotary Encoder 5V dc Line Driver Signal 6 mm Shaft
