3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc, 127 mm, 150+ Grade, 50 Grit
- RS Stock No.:
- 625-926
- Mfr. Part No.:
- 7100064175
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$117.77
(exc. GST)
$129.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $117.77 | $2.355 |
*price indicative
- RS Stock No.:
- 625-926
- Mfr. Part No.:
- 7100064175
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 127mm | |
| Sub Type | Abrasive Disc | |
| Backing Material | Film | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 50 | |
| Colour | Red, Black | |
| Grade | 150+ | |
| Standards/Approvals | EN 60309 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 127mm | ||
Sub Type Abrasive Disc | ||
Backing Material Film | ||
Product Type Abrasive Disc | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 50 | ||
Colour Red, Black | ||
Grade 150+ | ||
Standards/Approvals EN 60309 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 775L Series Abrasive Disc, 127mm Disc Diameter, 50 Pack Quantity - 7100064175
This 3M abrasive disc is a high-performance sanding disc designed for various surface finishing tasks. With a diameter of 127mm, this ceramic sanding disc boasts a grade of 150+, making it Ideal for smooth and efficient material removal. Each pack contains 50 discs, providing ample supplies for both professional and industrial use.
Features & Benefits
• Precision-shaped grain technology enhances cutting efficiency
• Self-sharpening abrasive maintains performance without overheating
• Designed for maximum safe speed of 12,000rpm
• Ideal for blending, deflashing and general-purpose sanding
• Cool cutting action reduces the risk of heat-related damage
• Durable construction prolongs product lifespan and effectiveness
• Self-sharpening abrasive maintains performance without overheating
• Designed for maximum safe speed of 12,000rpm
• Ideal for blending, deflashing and general-purpose sanding
• Cool cutting action reduces the risk of heat-related damage
• Durable construction prolongs product lifespan and effectiveness
Applications
• Used for intermediate sanding in metal fabrication
• Suitable for random orbital sanding tasks
• Effective for blending and finishing stainless steel surfaces
• Adaptable for various substrates including mild steel and composites
• Suitable for random orbital sanding tasks
• Effective for blending and finishing stainless steel surfaces
• Adaptable for various substrates including mild steel and composites
What type of materials can the abrasive disc effectively work with?
The disc is suitable for use on materials such as mild steel, stainless steel, and other metal substrates, providing superior finishing results.
How does the disc perform under high-speed conditions?
With a maximum safe speed of 12,000rpm, it ensures stable performance without risking overheating or damage to the workpiece.
What benefits does the ceramic abrasive material provide?
Ceramic abrasives offer exceptional durability and cutting efficiency, allowing for longer-lasting performance compared to traditional abrasives.
What is the advantage of using precision-shaped grains in this disc?
They continuously offer fresh cutting edges, enabling Faster cutting while minimising heat generation during operation.
Is this disc compatible with all sanding tools?
It's particularly effective when used with random orbital sanders and is designed to fit common sanding applications seamlessly.
Related links
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 180+ Grade, 50 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 150+ Grade, 150 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 120 Grade, 50 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 80 Grade, 80 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 240+ Grade, 240 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 180+ Grade, 180 Grit