3M Ceramic Abrasive Disc Fibre Disc, 180 mm, P36 Grit
- RS Stock No.:
- 910-7914
- Mfr. Part No.:
- 3M 982C diam 178, 36+
- Brand:
- 3M
Subtotal (1 box of 25 units)*
$377.73
(exc. GST)
$415.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $377.73 | $15.109 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 25
$381.92
(exc. GST)
$420.11
(inc. GST)
- RS Stock No.:
- 910-7914
- Mfr. Part No.:
- 3M 982C diam 178, 36+
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Sub Type | Fibre Disc | |
| Disc Diameter | 180mm | |
| Backing Material | Fibre | |
| Abrasive Material | Ceramic | |
| Grit Size | P36 | |
| Colour | Maroon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Sub Type Fibre Disc | ||
Disc Diameter 180mm | ||
Backing Material Fibre | ||
Abrasive Material Ceramic | ||
Grit Size P36 | ||
Colour Maroon | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron™ II Series Abrasive Disc, 180mm Diameter, P36 Grit Size - 3M 982C diam 178, 36+
This abrasive disc is designed for high-performance grinding and deburring tasks. With a diameter of 180mm and a grit size of P36, it excels in metal applications. The ceramic grinding disc is engineered for efficiency, offering a maximum safe speed of 8500 rpm, making it suitable for demanding industrial environments.
Features & Benefits
• Precision-shaped ceramic grain enhances cutting efficiency
• Uniform wear for extended disc life and performance
• Ideal for use with mild steel, ensuring versatile applications
• High-speed capability supports quick material removal
• Designed to operate cool, reducing heat build-up during use
• Electrostatic grain orientation delivers consistent cutting action
• Uniform wear for extended disc life and performance
• Ideal for use with mild steel, ensuring versatile applications
• High-speed capability supports quick material removal
• Designed to operate cool, reducing heat build-up during use
• Electrostatic grain orientation delivers consistent cutting action
Applications
• Utilised for weld removal on various metal surfaces
• Effective in removing mill scale and surface imperfections
• Performs well in edge chamfering and bevelling
• Suited for grinding tasks in both flat and edge work
• Ideal for tasks requiring precision in heavy stock removal
• Effective in removing mill scale and surface imperfections
• Performs well in edge chamfering and bevelling
• Suited for grinding tasks in both flat and edge work
• Ideal for tasks requiring precision in heavy stock removal
What makes the shape of this disc beneficial for grinding?
The round shape of the disc allows for a consistent surface contact area, enabling even pressure distribution during the grinding process, which enhances cutting performance and helps avoid uneven wear.
How does the abrasive material impact the performance?
The ceramic material is exceptionally Durable and has Sharp cutting edges, allowing for Faster material removal while maintaining stable performance throughout its use, making it suitable for high-pressure applications.
What kind of maintenance is required for optimal use?
Regularly inspecting the disc for wear and damage ensures consistent performance. Ensure that the grinding tool is set to the appropriate speed to match the maximum safe speed of the disc to avoid overheating.
Can this disc be used on both mild and stainless steel?
Yes, this disc is specifically designed for use on mild steel and can also effectively grind stainless steel surfaces, making it versatile for different applications in various industries.
Related links
- 3M Ceramic Abrasive Disc Fibre Disc 80 Grit
- 3M Ceramic Abrasive Disc Fibre Disc 80 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc P60 Grit
- 3M Cubitron II Ceramic Fibre Disc P80 Grit 100 Per Pack
- 3M Ceramic Abrasive Disc Abrasive Disc P60 Grit
- 3M Cubitron II Ceramic Abrasive Disc P36 Grit 100 Per Pack
- 3M Cubitron II Ceramic Grinding Disc P36 Grit 100 Per Pack
- 3M 3MTM CubitronTM Ceramic Grinding Disc 36 Grit
