3M Ceramic Abrasive Disc Cutting Disc, 203.2 mm, 180+ Grade, 180 Grit
- RS Stock No.:
- 626-039
- Mfr. Part No.:
- 7100281803
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$468.01
(exc. GST)
$514.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $468.01 | $9.36 |
*price indicative
- RS Stock No.:
- 626-039
- Mfr. Part No.:
- 7100281803
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 203.2mm | |
| Sub Type | Cutting Disc | |
| Backing Material | Cotton Cloth X | |
| Abrasive Material | Ceramic | |
| Grit Size | 180 | |
| Grade | 180 | |
| Standards/Approvals | ANSI, OSHA | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 203.2mm | ||
Sub Type Cutting Disc | ||
Backing Material Cotton Cloth X | ||
Abrasive Material Ceramic | ||
Grit Size 180 | ||
Grade 180 | ||
Standards/Approvals ANSI, OSHA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 203mm Disc Diameter, 180 Grit size - 7100281803
This adhesive-backed/PSA sanding disc is a 203mm abrasive intended for heavy stock removal and finishing across multiple substrates. It combines precision-shaped grain mineral on a cotton cloth backing with a hook-and-loop style attachment system to support mechanical sanding operations where dust extraction and continuous cut are required. The product is engineered for use with vacuum-capable random orbital sanders and back-up pads in industrial settings.
Features & Benefits
• Precision-shaped grain delivers Rapid material removal and consistent wear
• Anti-static treatment reduces electrostatic cling and dust build-up
• Open coat construction limits loading for sustained cutting performance
• Cotton cloth backing provides durability while remaining flexible
• Multi-hole extraction compatibility improves dust control when vacuums are used
• PSA adhesive attachment enables quick, secure disc changes
• Anti-static treatment reduces electrostatic cling and dust build-up
• Open coat construction limits loading for sustained cutting performance
• Cotton cloth backing provides durability while remaining flexible
• Multi-hole extraction compatibility improves dust control when vacuums are used
• PSA adhesive attachment enables quick, secure disc changes
Applications
• Suitable for heavy stock removal on aluminium panels in automation assemblies
• Ideal for smoothing fibreglass and gelcoat on composite housings
• Used for preparing hardwood and softwood surfaces in mechanical fixtures
• Can be used for surface blending during automotive refinishing tasks
• Used with vacuum orbital sanders for metal deburring in electrical enclosures
• Ideal for smoothing fibreglass and gelcoat on composite housings
• Used for preparing hardwood and softwood surfaces in mechanical fixtures
• Can be used for surface blending during automotive refinishing tasks
• Used with vacuum orbital sanders for metal deburring in electrical enclosures
What anti-static feature helps when sanding timber?
An anti-static surface treatment neutralises static charge so swarf and dust are less likely to cling to the disc, workpiece or machinery during sanding of wood.
How does the abrasive maintain cutting performance on challenging surfaces?
The mineral fractures predictably as it wears, creating fresh Sharp edges that preserve cut rate and extend usable life under heavy removal.
Which attachment methods are supported for fast disc replacement?
The disc is provided with a PSA adhesive backing compatible with hook-and-loop style back-up pads for Rapid changeover.
What backing material balances wear and flexibility for industrial use?
A J-weight cotton cloth backing is used to combine wear resistance with the flexibility necessary for conforming to contoured parts.
Related links
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 150+ Grade, 150 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 60 Grade, 60 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 120 Grade, 120 Grit