3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc, 203.2 mm, 220+ Grade, 220 Grit
- RS Stock No.:
- 618-172
- Mfr. Part No.:
- 7100287827
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$268.33
(exc. GST)
$295.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $268.33 | $5.367 |
*price indicative
- RS Stock No.:
- 618-172
- Mfr. Part No.:
- 7100287827
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 203.2mm | |
| Sub Type | Abrasive Disc | |
| Backing Material | Net Backing | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 220 | |
| Grade | 220+ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 203.2mm | ||
Sub Type Abrasive Disc | ||
Backing Material Net Backing | ||
Product Type Abrasive Disc | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 220 | ||
Grade 220+ | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 203mm Disc Diameter, 220 Grit size - 7100287827
This adhesive-backed/PSA sanding disc is a net-backed abrasive designed for general-purpose sanding, stock removal, surface preparation and finish work across multiple substrates. It combines a blended mineral abrasive with a precision-shaped ceramic grain on a perforated backing to enable dust extraction when used with a compatible backing pad and vacuum system. The hook-and-loop-compatible attachment system allows Rapid disc changes on production lines and in workshops.
Features & Benefits
• Precision-shaped ceramic grain reduces loading and maintains cut
• Pattern-coated abrasive improves finish and extraction performance
• Net backing enables effective dust capture with vacuum systems
• Hook-and-loop compatible for fast, tool-free disc changes
• Blend of aluminium oxide and ceramic for sustained stock removal
• Designed for up to 6,000 opm for robust orbital sanding applications
• Pattern-coated abrasive improves finish and extraction performance
• Net backing enables effective dust capture with vacuum systems
• Hook-and-loop compatible for fast, tool-free disc changes
• Blend of aluminium oxide and ceramic for sustained stock removal
• Designed for up to 6,000 opm for robust orbital sanding applications
Applications
• Suitable for bodywork sanding where dust extraction is required
• Ideal for scuffing and paint preparation on metal panels
• Can be used for intermediate sanding of composites and gelcoat
• Used for surface preparation prior to priming and painting
• Suitable for sanding tasks in automated finishing cells with vacuum extraction
• Ideal for scuffing and paint preparation on metal panels
• Can be used for intermediate sanding of composites and gelcoat
• Used for surface preparation prior to priming and painting
• Suitable for sanding tasks in automated finishing cells with vacuum extraction
What backing is used to aid dust control during sanding?
The product uses a net-style backing that allows airflow through the disc to a vacuum-connected backing pad, improving particle removal at the source.
Which abrasive minerals are combined in the coating?
The coating is a blend of aluminium oxide with a proprietary precision-shaped ceramic grain to balance cut rate and abrasive life.
How should the discs be stored to preserve performance?
Store in their original box at 16°C to 26°C and 35 to 50% relative humidity, using a first-in, first-out rotation to maintain shelf life.
How does the attachment system affect changeover speed?
Integrated loops in the backing pair with a hook-and-loop pad, enabling quick, repeatable disc swaps without aligning extraction holes.
What operating limitation should users note for high-speed sanders?
The disc construction is rated for typical orbital speeds up to 6,000 opm
users should match tool speed to this envelope for safe operation.
Related links
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 240+ Grade, 240 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 80 Grade, 80 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 180+ Grade, 180 Grit