DeWALT DT32 Zirconium Oxide Flap Disc, 115mm, 36 Grit, 10 in pack
- RS Stock No.:
- 441-031
- Mfr. Part No.:
- DT3255-QZ
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 441-031
- Mfr. Part No.:
- DT3255-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Type | Flap Disc | |
| Disc Diameter | 115mm | |
| Abrasive Material | Zirconium Oxide | |
| Grit Size | 36 | |
| Number in Pack | 10 | |
| Series | DT32 | |
| Model | DT3255-QZ | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Type Flap Disc | ||
Disc Diameter 115mm | ||
Abrasive Material Zirconium Oxide | ||
Grit Size 36 | ||
Number in Pack 10 | ||
Series DT32 | ||
Model DT3255-QZ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The DeWALT Zirconium Oxide Flap Disc is free of iron, sulphur and chlorine for contaminant free grinding. It allows clean grinding.
Resistant
Durable
Durable
Related links
- DeWALT DT32 Zirconium Oxide Flap Disc 80 Grit, 10 in pack
- DeWALT DT32 Zirconium Oxide Flap Disc Fine Grade, 10 Grit 10 Per Pack
- DeWALT DT33 Zirconium Oxide Flap Disc 10 Grit 10 Per Pack
- 3M Cubitron II Aluminium Oxide Flap Disc 60 Grade, 80 Grit 80 Per Pack
- Norton Zirconium Oxide Abrasive Disc Flap Disc Medium Grade, P60 Grit
- Norton Zirconium Oxide Abrasive Disc Flap Disc Fine Grade, P120 Grit
- Norton Cutting Disc Zirconium Cutting Disc P36 Grit, 5 in pack
- Abrasive Discs
