3M 769F Ceramic Flap Disc, 125 mm, 40 Grade, 10 Grit 10 Per Pack

Subtotal (1 pack of 10 units)*

$123.94

(exc. GST)

$136.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$123.94$12.394

*price indicative

RS Stock No.:
625-969
Mfr. Part No.:
7100196813
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sub Type

Flap Disc

Backing Material

Polyester

Product Type

Abrasive Disc

Disc Diameter

125mm

Abrasive Material

Ceramic

Grit Size

10

Grade

40

Quantity Per Package

10Per Pack

Centre Hole Size

22.23mm

Standards/Approvals

No

Series

769F

Attachment Type

Centre Hole

RoHS Status: Exempt

COO (Country of Origin):
PL

3M 769F Series Abrasive Disc, 125mm Disc Diameter, 40+ Grade - 7100196813


This abrasive disc is a flap disc designed for medium to high unit-pressure applications. With a diameter of 125mm and a bore size of 22.23mm, it is Ideal for grinding various metal surfaces. The disc features a ceramic abrasive material that provides efficient performance on carbon steel, stainless steel, and nickel/chromium-based alloys, making it a versatile choice for professionals.

Features & Benefits


• Designed for effective grinding on tough materials
• Ceramic abrasive offers superior durability and performance
• Resin bonded construction reduces wear and enhances longevity
• Polyester Y-wt hub construction supports increased strength
• Compatible with standard grinding tools for convenience

Applications


• Used for grinding carbon steel and stainless steel
• Suitable for precision work on nickel/chromium alloys
• Effective in both industrial and commercial metalworking
• Ideal for metal fabrication and repair tasks

What are the advantages of using this type of abrasive disc?


The ceramic abrasive material enables efficient removal of material while maintaining consistency, making it suitable for high-performance grinding tasks on diverse metals.

Can it be used with different grinding tools?


Yes, it is compatible with standard grinding equipment designed to accept 22.23mm bore discs, providing versatility across various applications.

How should I store this disc to maximise its shelf life?


It is recommended to store the disc at a temperature between 16°C and 26°C, in a relative humidity of 35-50%, ensuring it remains in its original packaging to prevent degradation.

What grades are available for this abrasive disc?


This flap disc comes in several grades, including 40+, 60+, 80+, and 120+, allowing users to choose based on their specific grinding needs.

Is it suitable for high-pressure applications?


Yes, this abrasive disc is designed for medium to high unit-pressure usage, making it effective for demanding grinding tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy