DeWALT DT43 Aluminium Oxide, 125 mm x 6 mm Thick, 1 Grit 1 Per Pack
- RS Stock No.:
- 493-969
- Mfr. Part No.:
- DT43919-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$14.86
(exc. GST)
$16.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.86 |
*price indicative
- RS Stock No.:
- 493-969
- Mfr. Part No.:
- DT43919-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Thickness | 6mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Grit Size | 1 | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | OSA Accredited | |
| Material Cut | Steel | |
| Series | DT43 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Thickness 6mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Grit Size 1 | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals OSA Accredited | ||
Material Cut Steel | ||
Series DT43 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The DeWALT Extreme Bonded Abrasive Cutting Disc of professional aluminium oxide grain designed for cordless tools for fast cutting and burr free. It is free of iron, sulphur and chlorine for contaminant free cutting.
Material mix ensures durable long life wheel
Reinforced fiberglass backing
Related links
- DeWALT DT43 Aluminium Oxide 1 Grit 1 Per Pack
- DeWALT DT43 Aluminium Oxide 1 Grit 1 Per Pack
- DeWALT DT43 Aluminium Oxide 1 Grit 1 Per Pack
- DeWALT DT43 Aluminium Oxide 1 Grit 1 Per Pack
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- DeWALT 1 Grit 1 Per Pack
- RS PRO Aluminium Oxide Fine Grade, 5 Grit 5 Per Pack
- Bosch X Lock Aluminium Oxide 10 Grit 10 Per Pack
