Dremel Polyester Abrasive Disc Sanding Disc, 38 mm, 3 Grit

Subtotal (1 pack of 3 units)*

$30.04

(exc. GST)

$33.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 4 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$30.04$10.013

*price indicative

RS Stock No.:
433-002
Mfr. Part No.:
SC411DM
Brand:
Dremel
Find similar products by selecting one or more attributes.
Select all

Brand

Dremel

Product Type

Abrasive Disc

Sub Type

Sanding Disc

Disc Diameter

38mm

Abrasive Material

Polyester

Grit Size

3

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Dremel MAX SpeedClic Sanding Discs 60 Grit are high-performance accessories designed for a variety of sanding tasks. These sanding discs are built for durability and efficiency, offering a significantly longer lifespan compared to the standard Dremel SC411 discs.

3 piece set of 60 grit sanding discs

Suitable for use on various materials including wood and metal

20X longer lifespan

EZ SpeedClic system for fast and easy accessory changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy