Dremel Silicon Carbide Abrasive Disc Sanding Disc, 30 mm, Coarse Grade, P240 Grit
- RS Stock No.:
- 788-7292
- Mfr. Part No.:
- 2615S413JA
- Brand:
- Dremel
Subtotal (1 bag of 6 units)*
$9.37
(exc. GST)
$10.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 61 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $9.37 | $1.562 |
*price indicative
- RS Stock No.:
- 788-7292
- Mfr. Part No.:
- 2615S413JA
- Brand:
- Dremel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 30mm | |
| Sub Type | Sanding Disc | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | P240 | |
| Grade | Coarse | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Product Type Abrasive Disc | ||
Disc Diameter 30mm | ||
Sub Type Sanding Disc | ||
Abrasive Material Silicon Carbide | ||
Grit Size P240 | ||
Grade Coarse | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Dremel Abrasive Disc, 30mm Disc Diameter, 35000 RPM Maximum Safe Speed - 2615S413JA
This abrasive disc by Dremel is a versatile sanding solution designed for various applications. With a coarse P240 grit size and a 30mm disc diameter, it ensures efficient material removal. The high speed capability of 35000 rpm makes it ideal for heavy-duty tasks.
Features & Benefits
• Coarse P240 grit size for effective sanding
• 30mm disc diameter for precise results
• Multi-pack of 6 discs for convenience
• Compatible with Dremel EZ SpeedClic mandrel
• High-speed operation at 35000 rpm
• Durable construction for long-lasting performance
Applications
• Ideal for light sanding and shaping tasks
• Suitable for materials like aluminium, copper, and plastic
• Essential for quick material removal projects
Can it be used for shaping metal surfaces?
Yes, the abrasive disc is suitable for shaping various materials, including metal surfaces.
Will it work with other Dremel accessories?
The abrasive disc is compatible with the Dremel EZ SpeedClic mandrel for quick and easy changes.
Is it suitable for woodworking projects?
Yes, it can be used for woodworking tasks that require precise sanding.
Related links
- 3M Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Cutting Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Cutting Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Clean and Strip XT Pro Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Clean and Strip XT Pro Disc Extra Coarse Grade, 10 Grit
- 3M Ceramic Adhesive-Backed/PSA Sanding Disc Abrasive Disc 120 Grade, 50 Grit
- 3M Ceramic Adhesive-Backed/PSA Sanding Disc Abrasive Disc 400 Grade, 50 Grit
- 3M Ceramic Adhesive-Backed/PSA Sanding Disc Abrasive Disc 180+ Grade, 50 Grit
- 3M Ceramic Adhesive-Backed/PSA Sanding Disc Abrasive Disc 80 Grade, 50 Grit
