PREMINES Zirconium Abrasive Disc Abrasive Disc, 38 mm, P80 Grit
- RS Stock No.:
- 279-4830
- Mfr. Part No.:
- 4013104
- Brand:
- PREMINES
Subtotal (1 pack of 100 units)*
$215.80
(exc. GST)
$237.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $2.158 | $215.80 |
*price indicative
- RS Stock No.:
- 279-4830
- Mfr. Part No.:
- 4013104
- Brand:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 38mm | |
| Backing Material | Synthetic Cloth | |
| Sub Type | Abrasive Disc | |
| Abrasive Material | Zirconium | |
| Grit Size | P80 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Product Type Abrasive Disc | ||
Disc Diameter 38mm | ||
Backing Material Synthetic Cloth | ||
Sub Type Abrasive Disc | ||
Abrasive Material Zirconium | ||
Grit Size P80 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The PREMINES Disc comes with distinct advantages, boasting a perfect fit for efficient stock removal. Its quick change feature allows for swift transitions, optimizing work efficiency. This versatile disc is suitable for general use on metals and inox.
Very hard and multi purposes
Can be used with high speed
Suitable for every materials
Related links
- PREMINES Zirconium Abrasive Disc Abrasive Disc 100 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 100 Grit
- PREMINES Zirconium Abrasive Disc Abrasive Disc 100 Grit
- Dremel Polyester Abrasive Disc Abrasive Disc 3 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 100 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 100 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 100 Grit
- PREMINES Ceramic Ceramic 100 Grit 100 Per Pack
