3M 7000034058 Aluminium Oxide, 125 mm x 150 mm Thick, P220 Grit
- RS Stock No.:
- 338-313
- Mfr. Part No.:
- 7000034058
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 338-313
- Mfr. Part No.:
- 7000034058
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | 7000034058 | |
| Abrasive Material | Aluminium Oxide | |
| Disc Diameter | 125 mm | |
| Thickness | 150 mm | |
| Grit Size | P220 | |
| Colour | Green | |
| Product Type | Abrasive Disc | |
| Standards/Approvals | ISO 14001, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series 7000034058 | ||
Abrasive Material Aluminium Oxide | ||
Disc Diameter 125 mm | ||
Thickness 150 mm | ||
Grit Size P220 | ||
Colour Green | ||
Product Type Abrasive Disc | ||
Standards/Approvals ISO 14001, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The 3M 245 Hook it Stikit support is made of E weight paper (220g/m² in the standard version and 150g/m² in the Hook it version). The binders used are synthetic resins, and the mineral content is aluminum oxide.
D/E weight paper
Thick and resistant
Support Long lifespan
Related links
- 3M Cubitron Aluminium Oxide Medium Grade
- 3M Cubitron Aluminium Oxide Medium Grade, 20 Grit 20 Per Pack
- 3M Silver Aluminium Oxide P60 Grit 25 Per Pack
- 3M Scotch Brite Roloc Aluminium Oxide Extra Coarse Grade, 8 Grit
- Bosch X Lock Aluminium Oxide 50 Grit
- DeWALT DT43 Aluminium Oxide 1 Grit 1 Per Pack
- RS PRO Aluminium Oxide Fine Grade, 5 Grit 5 Per Pack
- RS PRO Aluminium Oxide Fine Grade, 5 Grit 5 Per Pack