3M Scotch Brite Roloc Aluminium Oxide, 125 mm Resin x 6 mm Thick, Extra Coarse Grade, 8 Grit 8

Stock information currently inaccessible
RS Stock No.:
269-5232
Mfr. Part No.:
7100192733
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

125mm

Product Type

Abrasive Disc

Thickness

6mm

Abrasive Material

Aluminium Oxide

Grit Size

8

Grade

Extra Coarse

Quantity Per Package

8

Bond Type

Resin

Standards/Approvals

ISO 5748

Series

Scotch Brite Roloc

RoHS Status: Exempt

COO (Country of Origin):
US

3M Scotch Brite Roloc + Series Abrasive Disc, 125mm Disc Diameter, 6mm Thickness - 7100192733


This abrasive disc is engineered for efficient metal cleaning and preparation. Its durable construction meets the needs of professionals in automation, electronics, and mechanical sectors. The extra coarse grade promotes rapid material removal, making it a vital tool for industrial applications.

Features & Benefits


• Made with aluminium oxide for effective cutting performance

• 125mm diameter suitable for various tools

• Round shape optimises surface coverage during operation

• Pack of 8 ensures a sufficient supply for projects

• Enhanced cleaning capability for metal surfaces

• Compatible with the Scotch Brite Roloc attachment system

Applications


• Surface preparation in metalworking

• Removal of rust and paint from metal

• Maintenance and repair operations

• Cleaning automotive components

• Industrial sanding tasks

What surfaces can be effectively cleaned with this disc?


It is designed specifically for various metal surfaces, ensuring efficient cleaning and preparation.

Is the disc compatible with standard sanding tools?


Yes, it fits most tools designed for 125mm sanding discs.

How long can I expect the disc to last with regular use?


Longevity can vary with usage, but the extra coarse design offers durability for multiple applications.

Can it be used on non-metal surfaces?


This product is primarily intended for metal; optimal results may not be achieved on non-metal surfaces.

What is the best way to store these discs to prolong their life?


Store them in a cool, dry location away from direct sunlight and moisture to maintain integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy