3M 7100046325 Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 125 mm, 80 Grade
- RS Stock No.:
- 338-209
- Mfr. Part No.:
- 7100046325
- Brand:
- 3M
Subtotal (1 unit)*
$2.38
(exc. GST)
$2.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 248 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.38 |
*price indicative
- RS Stock No.:
- 338-209
- Mfr. Part No.:
- 7100046325
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Sub Type | Surface Conditioning Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Aluminium Oxide | |
| Grade | 80 | |
| Standards/Approvals | No | |
| Series | 7100046325 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Sub Type Surface Conditioning Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Aluminium Oxide | ||
Grade 80 | ||
Standards/Approvals No | ||
Series 7100046325 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Film Disc 775L features Precision Shaped Ceramic Grain for superior cutting efficiency. The triangular ceramic mineral slices through the substrate, ensuring faster cutting and longer life. Cuts up to 2x faster and lasts up to 6x longer than conventional abrasives. Ideal for high-performance sanding applications.
Film backing material
Precision shaped ceramic mineral type
Related links
- 3M 7100045070 Aluminium Oxide Surface Conditioning Disc Abrasive Disc 80 Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc P240 Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Extra Coarse Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Extra Coarse Grade, 10 Grit
- 3M Cubitron Aluminium Oxide Surface Conditioning Disc 80+ Grit
- 3M Cubitron Aluminium Oxide Surface Conditioning Disc 80+ Grit 25 Per Pack
- 3M 7000104463 Aluminium Oxide Surface Conditioning Disc 40 Grade
- 3M Cubitron Aluminium Oxide Surface Conditioning Disc Coarse Grade