3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc, 100 mm, Extra Coarse Grade
- RS Stock No.:
- 338-224
- Mfr. Part No.:
- 7100093975
- Brand:
- 3M
Subtotal (1 unit)*
$25.65
(exc. GST)
$28.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 51 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.65 |
*price indicative
- RS Stock No.:
- 338-224
- Mfr. Part No.:
- 7100093975
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Sub Type | Surface Conditioning Disc | |
| Disc Diameter | 100mm | |
| Abrasive Material | Aluminium Oxide | |
| Grade | Extra Coarse | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Sub Type Surface Conditioning Disc | ||
Disc Diameter 100mm | ||
Abrasive Material Aluminium Oxide | ||
Grade Extra Coarse | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Abrasive Disc, 100mm Disc Diameter, Aluminium Oxide Abrasive - 7100093975
This abrasive disc is designed for surface preparation and material removal in industrial settings. It employs aluminium oxide abrasive to tackle heavy stock removal and conditioning tasks, and is intended for use where electrostatic-sensitive handling is required under ANSI/ESD S20.20:2021 protocols.
Features and Benefits:
• Extra coarse grade for Rapid material removal and shorter cycle times
• Surface conditioning construction delivering consistent finish across batches
• Compatible with 100mm tooling for common rotary and orbital systems
• ESD-safe formulation enabling safer work on sensitive electronic components
• Manufactured by an established abrasives brand for supply-chain consistency
• Surface conditioning construction delivering consistent finish across batches
• Compatible with 100mm tooling for common rotary and orbital systems
• ESD-safe formulation enabling safer work on sensitive electronic components
• Manufactured by an established abrasives brand for supply-chain consistency
Applications
• Suitable for metal finishing prior to welding or coating
• Ideal for preparing chassis and frames in mechanical assemblies
• Used for deburring heavy-gauge components in automation equipment
• Can be used for panel surface treatment in electrical enclosures
• Used with ESD workstations for electronics manufacturing prep
• Ideal for preparing chassis and frames in mechanical assemblies
• Used for deburring heavy-gauge components in automation equipment
• Can be used for panel surface treatment in electrical enclosures
• Used with ESD workstations for electronics manufacturing prep
How does it behave when used on stainless steel?
The aluminium oxide abrasive cuts aggressively on stainless steel, producing fast stock removal while producing an even conditioned surface suitable for subsequent processing.
What safety considerations apply regarding electrostatic discharge?
The disc meets ANSI/ESD S20.20:2021 guidelines, so when used within an ESD-controlled environment it helps reduce charge accumulation during handling and operation.
Which fastening method suits this disc for rotary tools?
It is compatible with standard 100mm fastening systems commonly found on rotary and random-orbit machines, enabling secure mounting and stable operation.
How does grit coarseness affect workflow efficiency?
The extra coarse grade reduces the number of passes required to reach target geometry, decreasing cycle time on heavy stock-removal tasks.
Related links
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Coarse Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Coarse Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc 120 Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc P240 Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc P80 Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc 60 Grade, 50/200 Grit
- 3M Aluminium Oxide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit