DeWALT Aluminium Oxide Abrasive Disc Sanding Disc, 125 mm, 320 Grit
- RS Stock No.:
- 216-231
- Mfr. Part No.:
- DT3108-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 10 units)*
$17.56
(exc. GST)
$19.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $17.56 | $1.756 |
*price indicative
- RS Stock No.:
- 216-231
- Mfr. Part No.:
- DT3108-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Backing Material | Nylon Loop | |
| Product Type | Abrasive Disc | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 320 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Backing Material Nylon Loop | ||
Product Type Abrasive Disc | ||
Sub Type Sanding Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 320 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT ROS 125mm 320G Multi Purpose Sandpaper is a must-have for your woodworking and varnishing projects. With its Stearate coating that reduces clogging, this sandpaper is excellent for softwoods and painted surfaces. The quick fit nylon loop backing allows for fast and easy paper changes, while the heat-resistant resin adhesive bond makes it ideal for power sanding. Whether you need basic, intermediate, or finishing sanding, this sandpaper is perfect for wood, paints, and varnishes.
Stearate coating reduces clogging, making it ideal for softwoods and painted surfaces
Quick fit nylon loop backing allows for fast and easy paper changes
Heat-resistant resin adhesive bond is perfect for power sanding
Grit size of 320 ensures a smooth finish
Suitable for basic, intermediate, and finishing sanding in various applications
Pack quantity of 10 ensures you have enough sandpaper for your projects
Related links
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 25 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 10 Grit
- 3M Aluminium Oxide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 25 Grit
- DeWALT DT33 Zirconium Oxide Flap Disc 10 Grit 10 Per Pack
