DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc, 150 mm, 40 Grit

Subtotal (1 pack of 10 units)*

$21.09

(exc. GST)

$23.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$21.09$2.109

*price indicative

RS Stock No.:
215-874
Mfr. Part No.:
DT3121-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Sub Type

Abrasive Disc

Disc Diameter

150mm

Product Type

Abrasive Disc

Backing Material

Nylon Loop

Abrasive Material

Aluminium Oxide

Grit Size

40

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The DeWALT ROS 150mm 40G Multi-Purpose Sandpaper is designed for basic, intermediate, and finishing sanding in wood, paints, and varnishes. The stearate coating reduces clogging, making it excellent for softwoods and painted surfaces, especially with grits 80 or greater.

Stearate coating reduces clogging, ideal for softwoods and painted surfaces

Quick fit nylon loop backing for fast and easy paper change

Heat-resistant resin adhesive bond for power sanding

Suitable for basic, intermediate, and finishing sanding in wood, paints, and varnishes

Clip and hook and loop for versatile application

Grit size 40 for efficient sanding

Pack quantity of 10 for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy