DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc, 125 mm, 320 Grit
- RS Stock No.:
- 215-832
- Mfr. Part No.:
- DT3118-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 25 units)*
$35.90
(exc. GST)
$39.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 56 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $35.90 | $1.436 |
*price indicative
- RS Stock No.:
- 215-832
- Mfr. Part No.:
- DT3118-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Backing Material | Nylon Loop | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Sub Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 320 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Backing Material Nylon Loop | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Sub Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 320 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT ROS Sheet with 8 holes and 125mm diameter is a versatile sanding disc suitable for a wide range of applications. With a grit size of 320, this disc offers high grinding performance and durability, making it an essential tool for any woodworking project.
Stearate coating reduces clogging, ideal for softwoods and painted surfaces
Quick Fit nylon loop backing allows for fast and easy disc changeover
Heat resistant synthetic resin base and top bond ensure maximum grinding performance
Robust and flexible carrier for enhanced durability
Clip, Hook and Loop design for secure disc attachment
Suitable for multipurpose applications
Comes in a pack of 25 discs for convenience and value for money
Related links
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 25 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 25 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- 3M Cubitron II Aluminium Oxide Abrasive Disc 25 Grit 100 Per Pack
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 25 Grit
- Norton Zirconium Dioxide Abrasive Disc Abrasive Disc 25 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
