SAM 19627-150 Sandpaper Sanding Disc, 50mm, 1 in pack
- RS Stock No.:
- 208-369
- Mfr. Part No.:
- 19627-150
- Brand:
- SAM
Discontinued
- RS Stock No.:
- 208-369
- Mfr. Part No.:
- 19627-150
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Disc Diameter | 50mm | |
| Disc Type | Sanding Disc | |
| Abrasive Material | Sandpaper | |
| Number in Pack | 1 | |
| Series | 19627-150 | |
| Model | 19627-150 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Disc Diameter 50mm | ||
Disc Type Sanding Disc | ||
Abrasive Material Sandpaper | ||
Number in Pack 1 | ||
Series 19627-150 | ||
Model 19627-150 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
19627-150
The SAM Outillage Fibre Abrasive Disc is engineered for optimal efficiency in surface preparation and finishing tasks. Utilising a clip attachment system reminiscent of the popular speed lok design, it ensures a secure fit and easy replacement during use. Crafted with a medium grain abrasive texture, this disc is ideal for cleaning surfaces post stripping, helping to effectively de polish and refine, leaving a smooth finish. Primarily designed for applications such as cataphoretic priming and sanding operations, it is a versatile choice for both professional and DIY enthusiasts seeking outstanding results.
Medium grain abrasive suited for a variety of cleaning and finishing applications
Lightweight construction enhances ease of use during prolonged tasks
Supports effective surface preparation after cataphoretic priming
Provides a dependable solution for de polishing and finishing work
Lightweight construction enhances ease of use during prolonged tasks
Supports effective surface preparation after cataphoretic priming
Provides a dependable solution for de polishing and finishing work
Related links
- SAM RA150070036 Sandpaper Sanding Disc 1 in pack
- SAM RA150070240 Sandpaper Sanding Disc 1 in pack
- SAM RA150070220 Sandpaper Sanding Disc 1 in pack
- SAM RA150070120 Sandpaper Sanding Disc 1 in pack
- SAM RA150070150 Sandpaper Sanding Disc 1 in pack
- SAM RA150071000 Sandpaper Sanding Disc 1 in pack
- SAM RA150070040 Sandpaper Sanding Disc 1 in pack
- SAM RA150070100 Sandpaper Sanding Disc 1 in pack
