SAM RA150070036 Sandpaper Sanding Disc, 150mm, 1 in pack
- RS Stock No.:
- 210-899
- Mfr. Part No.:
- RA150070036
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-899
- Mfr. Part No.:
- RA150070036
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Disc Type | Sanding Disc | |
| Disc Diameter | 150mm | |
| Abrasive Material | Sandpaper | |
| Number in Pack | 1 | |
| Series | RA150070036 | |
| Model | RA150070036 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Disc Type Sanding Disc | ||
Disc Diameter 150mm | ||
Abrasive Material Sandpaper | ||
Number in Pack 1 | ||
Series RA150070036 | ||
Model RA150070036 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
RA150070036
The SAM Outillage Abrasive Disc is a top of the line solution for all your sanding needs. Designed specifically for use with sanders, it features a unique green abrasive material that delivers exceptional cutting capacity. The disc's 150 mm diameter and 15 strategically placed holes enhance airflow and minimise dust build up, ensuring a clean working environment. The innovative grain structure allows for precise depth control, making it ideal for intricate finishing tasks. Experience enhanced performance and longevity with this essential tool in any workshop or on site job.
Crafted from high quality green abrasive material for superior cutting efficiency
Three times longer lifespan compared to traditional sanding discs
Precise depth control across the entire surface enhances finishing capabilities
Lightweight construction weighing merely 1080g facilitates easier handling
Three times longer lifespan compared to traditional sanding discs
Precise depth control across the entire surface enhances finishing capabilities
Lightweight construction weighing merely 1080g facilitates easier handling
Related links
- SAM RA150070150 Sandpaper Sanding Disc 1 in pack
- SAM RA150071000 Sandpaper Sanding Disc 1 in pack
- SAM RA150070240 Sandpaper Sanding Disc 1 in pack
- SAM RA150070080 Sandpaper Sanding Disc 1 in pack
- SAM RA150070120 Sandpaper Sanding Disc 1 in pack
- SAM RA150070040 Sandpaper Sanding Disc 1 in pack
- SAM RA150070100 Sandpaper Sanding Disc 1 in pack
- SAM RA150070180 Sandpaper Sanding Disc 1 in pack
