SAM RA150071000 Sandpaper Sanding Disc, 150mm, 1 in pack
- RS Stock No.:
- 210-595
- Mfr. Part No.:
- RA150071000
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-595
- Mfr. Part No.:
- RA150071000
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Disc Type | Sanding Disc | |
| Disc Diameter | 150mm | |
| Abrasive Material | Sandpaper | |
| Number in Pack | 1 | |
| Series | RA150071000 | |
| Model | RA150071000 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Disc Type Sanding Disc | ||
Disc Diameter 150mm | ||
Abrasive Material Sandpaper | ||
Number in Pack 1 | ||
Series RA150071000 | ||
Model RA150071000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
RA150071000
The SAM Outillage Abrasive Disc is engineered to deliver outstanding performance for various sanding tasks. Designed specifically for use with sanders, these discs boast an impressive cutting capability, making them ideal for achieving smooth finishes across different surfaces. Their unique construction incorporates 15 perforations, enhancing dust extraction and prolonging the lifespan of the discs. Whether you are in professional trade or a DIY enthusiast, you will appreciate the superior quality and precision that these abrasive discs provide. With three times the lifespan compared to standard options, they're your reliable choice for heavy duty applications, ensuring consistent results time and again.
Exceptional cutting capacity suitable for various applications
Precision engineered to maintain consistent results
Ideal for both finishing and preparation sanding tasks
Lightweight design increases ease of handling and reduces fatigue
Precision engineered to maintain consistent results
Ideal for both finishing and preparation sanding tasks
Lightweight design increases ease of handling and reduces fatigue
Related links
- SAM RA150070150 Sandpaper Sanding Disc 1 in pack
- SAM RA150070036 Sandpaper Sanding Disc 1 in pack
- SAM RA150070240 Sandpaper Sanding Disc 1 in pack
- SAM RA150070080 Sandpaper Sanding Disc 1 in pack
- SAM RA150070120 Sandpaper Sanding Disc 1 in pack
- SAM RA150070040 Sandpaper Sanding Disc 1 in pack
- SAM RA150070100 Sandpaper Sanding Disc 1 in pack
- SAM RA150070180 Sandpaper Sanding Disc 1 in pack
