SAM RA150070040 Sandpaper Sanding Disc, 150mm, 1 in pack
- RS Stock No.:
- 210-900
- Mfr. Part No.:
- RA150070040
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-900
- Mfr. Part No.:
- RA150070040
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Disc Type | Sanding Disc | |
| Disc Diameter | 150mm | |
| Abrasive Material | Sandpaper | |
| Number in Pack | 1 | |
| Series | RA150070040 | |
| Model | RA150070040 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Disc Type Sanding Disc | ||
Disc Diameter 150mm | ||
Abrasive Material Sandpaper | ||
Number in Pack 1 | ||
Series RA150070040 | ||
Model RA150070040 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
RA150070040
The SAM Outillage Abrasive Disc offers exceptional performance with a diameter of 150 mm. Engineered to work seamlessly with sanders, it features 15 holes that optimise dust extraction, ensuring a cleaner and more efficient workspace. Ideal for both professional and DIY enthusiasts, this product is not only effective but also ensures that the finishing steps in your projects are executed flawlessly. The abrasive papers higher grain number speaks to its suitability for achieving meticulous results on various surfaces, making it a must have for those who appreciate craftsmanship and quality. Incorporating these discs into your toolkit guarantees an upgrade in performance and efficiency, setting a new standard for surface preparation and finishing.
Utilises a high quality grain structure for enhanced cutting efficiency
Provides a lifespan that is three times longer than traditional options
Suited for a variety of surfaces ensuring versatile application
Supports precise finishing steps for professional quality results
Engineered for compatibility with standard sanders
Provides a lifespan that is three times longer than traditional options
Suited for a variety of surfaces ensuring versatile application
Supports precise finishing steps for professional quality results
Engineered for compatibility with standard sanders
Related links
- SAM RA150070150 Sandpaper Sanding Disc 1 in pack
- SAM RA150071000 Sandpaper Sanding Disc 1 in pack
- SAM RA150070036 Sandpaper Sanding Disc 1 in pack
- SAM RA150070240 Sandpaper Sanding Disc 1 in pack
- SAM RA150070080 Sandpaper Sanding Disc 1 in pack
- SAM RA150070120 Sandpaper Sanding Disc 1 in pack
- SAM RA150070100 Sandpaper Sanding Disc 1 in pack
- SAM RA150070180 Sandpaper Sanding Disc 1 in pack
