DeWALT Diamond, 180 mm x 2.4 mm Thick
- RS Stock No.:
- 172-958
- Mfr. Part No.:
- DT3722-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$55.27
(exc. GST)
$60.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.27 |
*price indicative
- RS Stock No.:
- 172-958
- Mfr. Part No.:
- DT3722-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Abrasive Wheel | |
| Disc Diameter | 180mm | |
| Thickness | 2.4mm | |
| Abrasive Material | Diamond | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Abrasive Wheel | ||
Disc Diameter 180mm | ||
Thickness 2.4mm | ||
Abrasive Material Diamond | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 180mm X 22.23mm Turbo All Purpose Diamond Wheel is designed for general purpose cutting tasks such as brick, block, and concrete. With a turbo cutting edge for faster, cleaner cuts, this wheel offers increased durability and a long lifespan due to its heat-treated steel bodies. The 7mm segment height, 22.2mm bore size, and 2.4mm thickness make it suitable for masonry applications, providing precision and efficiency in every cut.
Turbo cutting edge for faster and cleaner cuts
Heat-treated steel bodies for increased durability
Long lifespan for extended use
7mm segment height for precision cutting
22.2mm bore size and 2.4mm thickness for masonry applications
Related links
- DeWALT Diamond, 180 mm x 2.4 mm Thick
- DeWALT Diamond, 230 mm x 2.4 mm Thick
- DeWALT DT204 Diamond 1 Grit 1 Per Pack
- Bosch EXPERT Diamond Metal Wheel Diamond, 180 mm x 10 mm Thick 1 Per Pack
- DeWALT Diamond, 125 mm x 2.2 mm Thick
- DeWALT Diamond, 115 mm x 2.1 mm Thick
- Bosch Best for Universal Diamond, 230 mm x 2.4 mm Thick 1 Per Pack
- Bosch Best for Concrete Fibreglass, 230 mm x 2.4 mm Thick 1 Per Pack
