DeWALT Crimp Wire Abrasive Brush, 100 mm Diameter

Subtotal (1 unit)*

$38.91

(exc. GST)

$42.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.91

*price indicative

RS Stock No.:
172-913
Mfr. Part No.:
DT3489-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Abrasive Brush

Suitable For

Metal

Bristle Type

Crimp Wire

Diameter

100mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Crimped Wire Cup Brush is designed with highly specified wire grades for optimum material removal and high wire content for extra brush durability. With a wire length of 26 mm, bore size of M14 (22.2) mm, and a diameter of 100 mm, this brush is ideal for metal applications.

Highly specified wire grades for optimal material removal

Extra brush durability due to high wire content

Suitable for metal applications

Durable wire length of 26 mm

Bore size of M14 (22.2) mm for compatibility with various tools

Large diameter of 100 mm for efficient material removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy