3M Type A Abrasive Brush, 152.4 mm Diameter

Subtotal (1 pack of 5 units)*

$1,341.45

(exc. GST)

$1,475.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,341.45$268.29

*price indicative

RS Stock No.:
627-785
Mfr. Part No.:
7100138347
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Brush

Bristle Type

Type A

Diameter

152.4mm

Fixing Type

Center Hole

Maximum Safe Speed

6000rpm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

3M Abrasive Brush, 152.4mm Diameter, 50 Grit size - 7100138347


This 3M abrasive brush is designed for industrial use, featuring a circular configuration with a diameter of 152.4mm. Equipped with a grit size of 50, this heavy-duty tool is Ideal for various cleaning and finishing tasks. The brush includes a fixing size of 25.4mm, ensuring compatibility with appropriate machinery for efficient operation.

Features & Benefits


• Circular design promotes uniform abrasion across surfaces
• Grit size of 50 effectively removes tough materials
• Diameter of 152.4mm covers larger areas quickly
• Fixing size of 25.4mm allows simple attachment to machinery
• Ideal for metal finishing and preparation tasks
• Suitable for robust industrial and mechanical applications

Applications


• Used for surface cleaning on metal components
• Utilised in machining processes for effective finishing
• Ideal for deburring in manufacturing environments
• Effective for rust and paint removal tasks
• Compatible with automatic machinery in industrial settings

What types of materials can be effectively treated using this option?


This option efficiently addresses tough materials such as rust, paint, and residual contaminants on metal surfaces, making it suitable for various cleaning and finishing applications.

How does the grit size impact the performance of the abrasive brush?


The grit size significantly influences the level of abrasion

a size of 50 allows for effective removal of heavy contaminants while achieving a smooth finish.

What is the significance of the circular design for this brush?


The circular design ensures even pressure distribution across the workpiece, which enhances the cleaning efficiency and reduces wear on the brush itself.

Can it be used with both manual and automated machinery?


Yes, the 25.4mm fixing size allows for quick attachment to both manual and automated equipment, providing flexibility in usage across different applications.

  • RS Stock No. 0627773
  • Mfr. Part No. 7100138290
1 Pack of 5
$1,263.80
1 Pack of 2
$515.39
1 Pack of 5
$1,367.01
  • RS Stock No. 0627776
  • Mfr. Part No. 7100138300
1 Pack of 5
$1,297.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy