Eveready Alkaline AAA Battery 1.5 V
- RS Stock No.:
- 718-873
- Mfr. Part No.:
- 7638900205930
- Brand:
- Eveready
N
Subtotal (1 pack of 4 units)*
$3.59
(exc. GST)
$3.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3.59 | $0.898 |
*price indicative
- RS Stock No.:
- 718-873
- Mfr. Part No.:
- 7638900205930
- Brand:
- Eveready
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eveready | |
| Product Type | AAA Battery | |
| Chemistry | Alkaline | |
| Nominal Voltage | 1.5V | |
| Number of Batteries | 1 | |
| IEC Code | LR03 | |
| NEDA Code | ANSI 24 A | |
| Termination Type | Flat Contact | |
| Battery Size | AAA | |
| Weight | 11.5g | |
| Standards/Approvals | IEC | |
| Height | 44.5mm | |
| Diameter | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Eveready | ||
Product Type AAA Battery | ||
Chemistry Alkaline | ||
Nominal Voltage 1.5V | ||
Number of Batteries 1 | ||
IEC Code LR03 | ||
NEDA Code ANSI 24 A | ||
Termination Type Flat Contact | ||
Battery Size AAA | ||
Weight 11.5g | ||
Standards/Approvals IEC | ||
Height 44.5mm | ||
Diameter 10.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
The Eveready Battery is a reliable power source designed for everyday electronic devices. Built with a zinc–manganese dioxide chemical system, it delivers consistent 1.5 volts of energy across a wide operating temperature range. Its Compact size, long shelf life, and Durable construction make it suitable for household gadgets, toys, remotes, and portable equipment.
Nominal voltage of 1.5 volts ensuring stable energy output
Operating temperature range from minus 18 degrees Celsius to 55 degrees Celsius for versatile use
Shelf life of 10 years at 21 degrees Celsius providing long term storage reliability
Related links
- Eveready 7.6389002059e+12 Alkaline AA Battery 1.5 V
- Energizer Alkaline AAA Battery 1.5 V
- Duracell Procell Constant Alkaline AAA Battery 1.5 V
- Varta Varta Industrial Pro Alkaline AAA Battery 1.5 V
- Gp Batteries GP Batteries Ultra Plus Alkaline AAA Battery 1.5 V
- Ansmann Alkaline AAA Battery 1.5 V
- Panasonic Alkaline AAA Battery 1.5 V
- Gp Batteries GP Batteries Super Alkaline Alkaline AAA Battery 1.5 V












