Tadiran SL360 Lithium Thionyl Chloride AA Battery 3.6 V
- RS Stock No.:
- 668-4575
- Distrelec Article No.:
- 169-28-642
- Mfr. Part No.:
- SL760/PT
- Brand:
- Tadiran
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$19.33
(exc. GST)
$21.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
- Plus 225 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $19.33 | - |
| 20 - 49 | $18.99 | 1% |
| 50 + | $18.51 | 4% |
*price indicative
- RS Stock No.:
- 668-4575
- Distrelec Article No.:
- 169-28-642
- Mfr. Part No.:
- SL760/PT
- Brand:
- Tadiran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tadiran | |
| Series | SL360 | |
| Product Type | AA Battery | |
| Chemistry | Lithium Thionyl Chloride | |
| Nominal Voltage | 3.6V | |
| Battery Capacity | 2.5Ah | |
| Battery Size | AA | |
| Termination Type | PCB Pin | |
| Standards/Approvals | No | |
| Diameter | 14.7mm | |
| Weight | 18g | |
| Height | 50.5mm | |
| Select all | ||
|---|---|---|
Brand Tadiran | ||
Series SL360 | ||
Product Type AA Battery | ||
Chemistry Lithium Thionyl Chloride | ||
Nominal Voltage 3.6V | ||
Battery Capacity 2.5Ah | ||
Battery Size AA | ||
Termination Type PCB Pin | ||
Standards/Approvals No | ||
Diameter 14.7mm | ||
Weight 18g | ||
Height 50.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Tadiran 3.6 V Lithium Thionyl Chloride Batteries
Lithium 3.6 V tagged batteries from Tadiran, designed for use in high-temperature applications where a device is used for a long period of time such as Industrial control equipment, sub-sea transponders and temperature monitoring device. These batteries are free from heavy materials, offers a unique construction making them safe and environmentally friendly.
Lithium batteries what are the advantages?
• Nominal voltage of 3.6 V, greater than conventional cells
• High-temperature range −55゚C to +85゚C
• Very high-temperature range −55゚C to +130゚C (RS Stock no: 920-9764)
• High energy density, the highest of any primary battery
Features and Benefits
• Lithium Thionyl Chloride
• AA, 1/ 2 AA, 2/3 AA batteries
• Excellent memory back-up characteristics
• Extended temperature range
• Hermetically sealed casing
• Optimized voltage level after storage, reducing passivation problems
• Best if stored no more than 3 years
Typical Applications
Lithium batteries are used in electronic devices that require a small, compact source of power. Example applications include:
• Utility Meters
• Onboard computers
• Alarm systems
FAQs
Are Lithium Batteries Harmful?
Lithium batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.
Safety Advice
Keep out of sight and reach of children
Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire
Approvals
Compliant with IEC 60086-4 safety standard
- RS Stock No. 6684553
- Mfr. Part No. SL360/P
Each
$21.96
- RS Stock No. 5268431
- Mfr. Part No. SL360/S
Each
$8.75
- RS Stock No. 5268469
- Mfr. Part No. SL360/PT
Each
$20.40
- RS Stock No. 4364774
- Mfr. Part No. LS14500CNA
Each
$31.12
Related links
- Tadiran SL-360 Lithium Thionyl Chloride AA Battery 3.6 V
- Saft LS 14500 Lithium Thionyl Chloride AA Battery 3.6 V
- RS PRO Lithium Thionyl Chloride AA Battery 3.6 V
- Tadiran Lithium Thionyl Chloride 3.6 V 1/2 AA Battery 14.7 mm
- Saft Lithium Thionyl Chloride 3.6 V IEC 60079-11 1.2 Ah, 14.55 mm x 25.15 mm
- Tadiran SL-2770 3.6 V Lithium Thionyl Chloride C Battery, 8.5 Ah
- Tadiran Lithium Thionyl Chloride 3.6 V 1/2 AA Battery 14.7 mm
- Saft LSH 14 3.6 V Lithium Thionyl Chloride C Battery, 3.6 Ah











