Verbatim 1.75 mm Transparent BVOH 3D Printer Filament, 500 g
- RS Stock No.:
- 202-0419
- Mfr. Part No.:
- 55903
- Brand:
- Verbatim
Subtotal (1 unit)*
$257.88
(exc. GST)
$283.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $257.88 |
*price indicative
- RS Stock No.:
- 202-0419
- Mfr. Part No.:
- 55903
- Brand:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Transparent | |
| For Use With | Dual Extrusion | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | BVOH | |
| Printing Maximum Temperature | 210°C | |
| Standards/Approvals | ISO 1183, ISO 1133, ISO 527, ISO 178, ISO 306, ISO 179 | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Transparent | ||
For Use With Dual Extrusion | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material BVOH | ||
Printing Maximum Temperature 210°C | ||
Standards/Approvals ISO 1183, ISO 1133, ISO 527, ISO 178, ISO 306, ISO 179 | ||
The Verbatim 3d printer filament is made up of Butenediol Vinyl Alcohol Co-polymer (BVOH) which is high quality water soluble support material which also easily get dissolved in cold water. It is used as a support material for filaments, and also used in printing projects with overhangs or complex objects. It is available in natural colour having 1.75 mm diameter.
It has excellent layer-forming, emulsifying, adhesive
Great results can be obtained if it used in a combination with ABS, PLA, and PET material
It is light and UV-sensitive
It has high solubility
Related links
- Verbatim 2.85 mm Transparent BVOH 3D Printer Filament, 500 g
- Verbatim 1.75 mm Transparent DURABIO 3D Printer Filament, 500 g
- Verbatim 1.75 mm Natural Polypropylene 3D Printer Filament, 500 g
- Verbatim 1.75 mm Black DURABIO 3D Printer Filament, 500 g
- Verbatim 1.75 mm Black Thermoplastic Elastomer 3D Printer Filament, 500 g
- Verbatim 1.75 mm White Thermoplastic Elastomer 3D Printer Filament, 500 g
- Verbatim 1.75 mm Transparent PET-G 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Transparent PLA 3D Printer Filament, 1 kg
