Verbatim 2.85 mm Transparent BVOH 3D Printer Filament, 500 g

Subtotal (1 unit)*

$246.59

(exc. GST)

$271.25

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$246.59

*price indicative

RS Stock No.:
202-0420
Mfr. Part No.:
55904
Brand:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Product Type

3D Printer Filament

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Transparent

For Use With

Dual Extrusion

Weight

500g

Diameter

2.85mm

Printing Material

BVOH

Standards/Approvals

No

The Verbatim 3d printer filament is made up of Butenediol Vinyl Alcohol Co-polymer (BVOH) which is high quality water soluble support material which also easily get dissolved in cold water. It is used as a support material for filaments, and also used in printing projects with overhangs or complex objects. It is available in natural colour having 2.85 mm diameter.

It has excellent layer-forming, emulsifying, adhesive

Great results can be obtained if it used in a combination with ABS, PLA, and PET material

It is light and UV-sensitive

It has high solubility

Related links