Verbatim 2.85 mm Black Thermoplastic Elastomer 3D Printer Filament, 500 g

Subtotal (1 unit)*

$177.71

(exc. GST)

$195.48

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$177.71

*price indicative

RS Stock No.:
202-0418
Mfr. Part No.:
55513
Brand:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Material Type

Flexible

Product Type

3D Printer Filament

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Black

For Use With

Any 3D Printer

Weight

500g

Diameter

2.85mm

Printing Material

Thermoplastic Elastomer

Standards/Approvals

No

COO (Country of Origin):
NL
The Verbatim 3d printer filament made up of high performance thermoplastic polyester elastomer (TPE) material which offers excellent low temperature properties and a high level of hardness stability across a wide temperature range. It is available in black colour with 2.85 mm diameter.

It has high flexibility

Resistant to oil, grease, abrasion and solvents

It has a good shape retention with good weather resistance

It is used for flexible items such as brackets, insoles for shoes, hoses, bracelets, insulation, balls, wheels etc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy