RS PRO 2.85 mm Transparent PET-G 3D Printer Filament, 500 g

Get a bulk buy discount

Add 3 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$55.22

(exc. GST)

$60.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$55.22-
3 - 14$54.251%
15 +$44.6519%

*price indicative

RS Stock No.:
891-9312
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

3D Printer Filament

Material Type

Polyethylene Terephthalate

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Transparent

For Use With

Common Desktop 3D Printers

Weight

500g

Diameter

2.85mm

Printing Material

PET-G

Printing Minimum Temperature

195°C

Printing Maximum Temperature

220°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

RS PRO 3D Printer Filament PETG


This (Polyethylene terephthalate Glycol‐Modified) PETG filament from our high-quality own brand RS PRO is a perfect addition to your filament assortment. PETG filament is very strong and versatile with great thermal resistance. PETG combines the ease of use of PLA filament with the strength and durability of ABS filament.

Benefits


• It barely warps and produces no odours or fumes when printed

• Non-biodegradable, but it is 100% reclaimable

• PETG is known for its clarity and is also very good at bridging

• PETG's strength is much higher than PLA

• Food safe material

• PETG filament is hydrophobic and therefore does not absorb water

Features


  • Higher melting temperature for better mechanical strength

  • Free from harmful or hazardous materials

  • Low shrinkage rate

  • High rigidity combined with good flex

  • Produces objects with higher toughness

  • Needs printing head - recommended temperature for the heated bed is ± 35-60 °C

  • Parts can withstand temperatures of up to 80 °C without losing strength

  • Easy to glue with acetone

  • PETG filament can be used on all common desktop FDM or FFF technology 3D printers

  • Applications


    PETG is a great material for high impact mechanical parts that may be subjected to moderate heat loads. This material is more wear and impact resistant than ABS while still being very cost-effective for production printing applications.

    Storage


    Cool and dry (15-25゚C) and away from UV light. This enhances the shelf life significantly.

    Note


  • At the end of the print, make sure to correctly store the filament back in the resealable bag. It is recommended to clean the nozzle when you change the material to prevent a partial clog.

  • When the print begins make sure the first layer is correctly laid down and sticking well to the bed before leaving the printer to finish the print.

  • RS PRO


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy