RS PRO 2.85 mm Red PLA 3D Printer Filament, 1 kg

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$125.68

(exc. GST)

$138.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$125.68
5 +$103.43

*price indicative

RS Stock No.:
174-0009
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

3D Printer Filament

Material Type

Polylactic Acid

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Red

For Use With

Any 3D Printer

Weight

1kg

Diameter

2.85mm

Printing Material

PLA

Printing Maximum Temperature

230°C

Standards/Approvals

No

COO (Country of Origin):
ES
PLA-X3 is a high performance PLA which features extreme performance on speed, mechanical properties and high heat environments. PLA-X series is perfect for printing speeds of > 120mm/s, allowing you to be more efficient. Users who use a lot of ABS now have a bio-based alternative material with all the advantages of ABS and none of the disadvantages like shrinking and delamination. Due to the composition of PLA-X the material is already highly crystalline after printing, which increases the stiffness of the material at higher temperatures.

Prints like PLA, performs like ABS

Engineered for fast printing (> 120mm/s)

ABS matching mechanical properties

Great heat resistance at higher temperatures

HDT after annealing 95°C+

Semi matte finish after printing

Negligible shrinkage after annealing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy