RS PRO 2.85 mm Black PLA 3D Printer Filament, 1 kg

Subtotal (1 unit)*

$113.91

(exc. GST)

$125.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.91

*price indicative

RS Stock No.:
174-0007
Distrelec Article No.:
304-14-075
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

3D Printer Filament

Material Type

Polylactic Acid

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Black

For Use With

Any 3D Printer

Weight

1kg

Diameter

2.85mm

Printing Material

PLA

Printing Maximum Temperature

230°C

Standards/Approvals

No

COO (Country of Origin):
ES

RS PRO Black Tough PLA 3D Printer Filament, 2.85 mm, 1 kg


Produce durable 3D printed objects with this black polylactic acid (PLA) filament from RS PRO. It's commonly used in residential and industrial settings, including art studios, factories and architectural firms. You simply drop this 1 kg spool into place inside your 3D printer.

PLA-X3 supports fast printing speeds (better than 120 mm/s), so it saves time. It's tough enough to resist bumps and scrapes and it's made from renewable sources, so it's environmentally friendly.

This material creates durable 3D printed objects that can withstand temperatures in excess of +95°C after annealing (heat treatment). PLA-X3 also has a semi-matte finish for a cleaner look. This filament is not machine specific, so it's suitable for most common fused deposition modelling (FDM) printers.

Features and Benefits


• Black colour

• Diameter of 2.85 mm

• For use with common desktop 3D printers

• Not machine specific

• Tough PLA printing material

• FDM printing technology

• Weight of 1 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy