Verbatim 2.85 mm Red PLA 3D Printer Filament, 1 kg

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
202-0412
Mfr. Part No.:
55330
Brand:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Material Type

Polylactic Acid

Product Type

3D Printer Filament

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Red

For Use With

3D Printer

Weight

1kg

Diameter

2.85mm

Printing Material

PLA

Standards/Approvals

No

COO (Country of Origin):
NL
The Verbatim 3d printer filament is made up of high performance polyactic acid (PLA) which is derived from renewable plant-based resources. It is mainly used for concept modelling for food packaging, transport containers, medical/hygienic products, housings and education. It is available in red colour.

It has good post-printing workability

The product is odourless

  • RS Stock No. 2020410
  • Mfr. Part No. 55328
Each
$93.55
  • RS Stock No. 2020409
  • Mfr. Part No. 55327
Each
$93.59
  • RS Stock No. 2020411
  • Mfr. Part No. 55329
Each
$87.88
Each
$125.68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy