RS PRO 1.75 mm Grey PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 174-0005
- Distrelec Article No.:
- 304-20-984
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$125.99
(exc. GST)
$138.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $125.99 |
| 5 + | $103.68 |
*price indicative
- RS Stock No.:
- 174-0005
- Distrelec Article No.:
- 304-20-984
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Grey | |
| For Use With | Any 3D Printer | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Printing Maximum Temperature | 230°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Grey | ||
For Use With Any 3D Printer | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Printing Maximum Temperature 230°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
RS PRO Grey Tough PLA 3D Printer Filament, 1 kg, 1.75 mm
Make durable 3D models and structures with this grey polylactic acid (PLA) printer filament from RS PRO. It's used in business and home applications, from model-making to engineering and aviation. The filament comes in a 1 kg spool that you can drop into place inside your 3D printer.
PLA-X3 is engineered for fast printing (greater than 120 mm/s), saving you time. It has high impact resistance so it's hardwearing and it's made from renewable resources meaning it's friendly to the environment.
This material gives a clean look after printing thanks to its semi-matte finish. Printed objects made from PLA-X3 can tolerate temperatures of more than +95°C after annealing (heat treatment), which makes them more durable. The filament is not machine specific, so you can use it in most common fused deposition modelling (FDM) printing devices for greater flexibility.
Features and Benefits
• Grey colour
• Diameter of 1.75 mm
• For use with common desktop 3D printers
• Not machine specific
• Tough PLA printing material
• Fused deposition modelling (FDM) printing technology
• Weight of 1 kg
Related links
- RS PRO 1.75 mm Grey PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Grey PLA 3D Printer Filament, 2.3 kg
- RS PRO 1.75 mm Slate 1 kg
- RS PRO 1.75 mm Light Grey PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Grey PLA 3D Printer Filament, 500 g
- RS PRO 1.65 mm Grey PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Grey Tough PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Grey PLA 3D Printer Filament, 1 kg
