RS PRO 1.75 mm Grey PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 360-156
- Brand:
- RS PRO
Subtotal (1 unit)*
$78.77
(exc. GST)
$86.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.77 |
*price indicative
- RS Stock No.:
- 360-156
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Grey | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Printing Maximum Temperature | 230°C | |
| Printing Minimum Temperature | 190°C | |
| Standards/Approvals | IEC/CE/CSA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Grey | ||
For Use With Common Desktop 3D Printers | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Printing Maximum Temperature 230°C | ||
Printing Minimum Temperature 190°C | ||
Standards/Approvals IEC/CE/CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO 3D Printing Materials, PLA, Grey, 1.75 mm Diameter
RS PRO 3D Printing Materials are designed for use with common desktop 3D printers, providing reliable and durable results. Made from PLA, these materials offer excellent tensile strength and surface quality, ensuring high-quality prints for various applications.
Features and Benefits
Good tensile strength and surface quality: Ensures reliable and durable prints
User-friendly for both home and office environments: Easy to use across different settings
Low shrinkage: Maintains shape and does not deform after cooling
Minimal thermal tension: Reduces the risk of warping during printing
Minimal deformation: Ensures consistent and accurate prints
Applications
Domestic tools
Educational projects
Display objects
Prototypes
Architectural models
Additional Information
Material Type: PLA
Colour: Grey
Weight: 1 kg
Diameter: 1.75 mm
Printing Technology: FDM
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 2.85 mm Grey PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Grey PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Slate 1 kg
- RS PRO 1.75 mm Slate 1 kg
- RS PRO 2.85 mm Grey PLA 3D Printer Filament, 2.3 kg
- RS PRO 1.75 mm Light Grey PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Grey PLA 3D Printer Filament, 2.3 kg
- RS PRO 1.75 mm Grey PLA 3D Printer Filament, 500 g
