RS PRO 1.75 mm Grey PLA 3D Printer Filament, 2.3 kg
- RS Stock No.:
- 183-0268
- Distrelec Article No.:
- 304-20-995
- Brand:
- RS PRO
Subtotal (1 unit)*
$178.39
(exc. GST)
$196.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.39 |
*price indicative
- RS Stock No.:
- 183-0268
- Distrelec Article No.:
- 304-20-995
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Grey | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 2.3kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Printing Maximum Temperature | 205°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Grey | ||
For Use With Common Desktop 3D Printers | ||
Weight 2.3kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Printing Maximum Temperature 205°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
RS PRO 1.75 mm Grey PLA 3D Printer Filament, 2.3 kg
Building objects is easy with this 3D printer filament from RS PRO. You don't need any special skills or tools to use it and the filament is compatible with most desktop fused deposition modelling (FDM) 3D printers.
The filament's polylactic acid (PLA) material is made of natural resources, so anything you make is recyclable. It won't give off a strong, unnatural odour when heated either, so you can use it in enclosed spaces without any concerns. This thermoplastic also has good hardness so it will withstand bumps and movement without breaking.
Many industries are turning to 3D printing for quick alternatives to traditional manufacturing. You can use this filament for a wide range of applications, such as making décor for your home or small tools for your workshop. It's Restriction of Hazardous Substances (RoHS) compliant, so it contains only minimal levels of any harmful materials.
Features and Benefits
• Grey colour
• Diameter of 1.75 mm
• Weight of 2.3 kg
Related links
- RS PRO 1.75 mm Grey PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Grey PLA 3D Printer Filament, 500 g
- RS PRO 2.85 mm Grey PLA 3D Printer Filament, 2.3 kg
- RS PRO 1.75 mm Silver PLA 3D Printer Filament, 2.3 kg
- RS PRO 1.75 mm White PLA 3D Printer Filament, 2.3 kg
- RS PRO 1.75 mm Orange PLA 3D Printer Filament, 2.3 kg
- RS PRO 1.75 mm Yellow PLA 3D Printer Filament, 2.3 kg
- RS PRO 1.75 mm Natural PLA 3D Printer Filament, 2.3 kg
