NANOVIA 1.75 mm White PET-G 3D Printing Material, 2 kg
- RS Stock No.:
- 635-154
- Mfr. Part No.:
- NAPTGNT1200WT
- Brand:
- NANOVIA
Subtotal (1 unit)*
$122.01
(exc. GST)
$134.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.01 |
*price indicative
- RS Stock No.:
- 635-154
- Mfr. Part No.:
- NAPTGNT1200WT
- Brand:
- NANOVIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NANOVIA | |
| Product Type | 3D Printing Material | |
| Material Type | PET | |
| Printing Technology | Fused Deposition Modeling (FDM) | |
| Colour | White | |
| For Use With | Printers | |
| Weight | 2kg | |
| Diameter | 1.75mm | |
| Printing Material | PET-G | |
| Printing Minimum Temperature | 220°C | |
| Printing Maximum Temperature | 240°C | |
| Standards/Approvals | ISO 527-2/1A, RoHS, EU, EU 10/2011, ISO 1183 | |
| Select all | ||
|---|---|---|
Brand NANOVIA | ||
Product Type 3D Printing Material | ||
Material Type PET | ||
Printing Technology Fused Deposition Modeling (FDM) | ||
Colour White | ||
For Use With Printers | ||
Weight 2kg | ||
Diameter 1.75mm | ||
Printing Material PET-G | ||
Printing Minimum Temperature 220°C | ||
Printing Maximum Temperature 240°C | ||
Standards/Approvals ISO 527-2/1A, RoHS, EU, EU 10/2011, ISO 1183 | ||
- COO (Country of Origin):
- FR
The NANOVIA PETG is a glycol-modified filament engineered for durable and flexible functional prototypes. With resistance up to 80 °C, it's 50% stronger than ABS and twice as flexible as PLA offering resilience under impact with progressive failure. Its superior inter-layer adhesion ensures smooth, reliable printing across all standard 3D printers. It is compliant to EU 10/2011 standard.
Easy to print
Native material for food
RoHS compliant
Related links
- NANOVIA 1.75 mm White PET-G 3D Printing Material, 2 kg
- NANOVIA 1.75 mm Black PET-G 3D Printing Material, 2 kg
- NANOVIA 2.85 mm White PET-G 3D Printing Material, 2 kg
- NANOVIA 1.75 mm White Polycarbonate 3D Printing Material, 2 kg
- NANOVIA 1.75 mm White PET-G 3D Printing Material, 500 g
- NANOVIA 1.75 mm White PET-G 3D Printing Material, 750 g
- NANOVIA 1.75 mm Beige Flexible 3D Printing Material, 2 kg
- NANOVIA 1.75 mm Orange Polyetherimide 3D Printing Material, 2 kg
